Part Details for AM28F020A-120FE by AMD
Overview of AM28F020A-120FE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F020A-120FE
AM28F020A-120FE CAD Models
AM28F020A-120FE Part Data Attributes
|
AM28F020A-120FE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F020A-120FE
AMD
Flash, 256KX8, 120ns, PDSO32, REVERSE, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM28F020A-120FE
This table gives cross-reference parts and alternative options found for AM28F020A-120FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020A-120FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F020TRA-12 | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | onsemi | AM28F020A-120FE vs CAT28F020TRA-12 |
CAT28F002TR-12TE7 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | AM28F020A-120FE vs CAT28F002TR-12TE7 |
M28F201-120XN1R | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | STMicroelectronics | AM28F020A-120FE vs M28F201-120XN1R |
M28F201-120XN3R | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | STMicroelectronics | AM28F020A-120FE vs M28F201-120XN3R |
AM28F020-120C3FEB | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 | AMD | AM28F020A-120FE vs AM28F020-120C3FEB |
CAT28F020TRI-12 | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | onsemi | AM28F020A-120FE vs CAT28F020TRI-12 |
M28F201-120N3R | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | AM28F020A-120FE vs M28F201-120N3R |
CAT28F020TR-12 | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | onsemi | AM28F020A-120FE vs CAT28F020TR-12 |
CAT28F002TRI-12TE7 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | AM28F020A-120FE vs CAT28F002TRI-12TE7 |
AM28F020A-120FC | Flash, 256KX8, 120ns, PDSO32, REVERSE, TSOP-32 | AMD | AM28F020A-120FE vs AM28F020A-120FC |