Part Details for M28F201-120XN3R by STMicroelectronics
Overview of M28F201-120XN3R by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M28F201-120XN3R
M28F201-120XN3R CAD Models
M28F201-120XN3R Part Data Attributes
|
M28F201-120XN3R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F201-120XN3R
STMicroelectronics
256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, REVERSE, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M28F201-120XN3R
This table gives cross-reference parts and alternative options found for M28F201-120XN3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F201-120XN3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F020A-120FI | Flash, 256KX8, 120ns, PDSO32, REVERSE, TSOP-32 | AMD | M28F201-120XN3R vs AM28F020A-120FI |
CAT28F020HRI-12T | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, REVERSE, TSOP-32 | onsemi | M28F201-120XN3R vs CAT28F020HRI-12T |
CAT28F020TRA-12 | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | onsemi | M28F201-120XN3R vs CAT28F020TRA-12 |
CAT28F002TRI-12TE7 | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | M28F201-120XN3R vs CAT28F002TRI-12TE7 |
CAT28F020TRA-12T | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | onsemi | M28F201-120XN3R vs CAT28F020TRA-12T |
M28F201-120XN1R | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | STMicroelectronics | M28F201-120XN3R vs M28F201-120XN1R |
M28F201-120N1R | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | M28F201-120XN3R vs M28F201-120N1R |
CAT28F020HRI-12TE13 | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | onsemi | M28F201-120XN3R vs CAT28F020HRI-12TE13 |
AM28F020-120C3FEB | Flash, 256KX8, 120ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 | AMD | M28F201-120XN3R vs AM28F020-120C3FEB |
M28F201-120N6RTR | 256KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | M28F201-120XN3R vs M28F201-120N6RTR |