| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAS2909FB | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | AM2909AFMB vs MAS2909FB |
| MAQ2911FS | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | AM2909AFMB vs MAQ2911FS |
| MAR2909FE | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | AM2909AFMB vs MAR2909FE |
| MAS2909FC | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | AM2909AFMB vs MAS2909FC |
| MAS2909FL | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | AM2909AFMB vs MAS2909FL |
| MAR2909FD | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | AM2909AFMB vs MAR2909FD |
| MAQ2909FC | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | AM2909AFMB vs MAQ2909FC |
| MAQ2909FE | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | AM2909AFMB vs MAQ2909FE |
| MAS2911FB | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | AM2909AFMB vs MAS2911FB |
| MAQ2911FE | Dynex Semiconductor | Check for Price | Microprogram Sequencer, 4-Bit, CMOS, CDFP28 | AM2909AFMB vs MAQ2911FE |
Part Details for AM2909AFMB by AMD
Results Overview of AM2909AFMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM2909AFMB Information
AM2909AFMB by AMD is a Bit-Slice Processor.
Bit-Slice Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: AM2909AFMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM2909AFMB Part Data Attributes
|
|
AM2909AFMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2909AFMB
AMD
Microprogram Sequencer, 4-Bit, TTL, PDFP28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Fp-28 | |
| Pin Count | 28 | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.30 | |
| External Data Bus Width | 4 | |
| JESD-30 Code | R-PDFP-F28 | |
| JESD-609 Code | e0 | |
| Length | 17.9705 Mm | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DFP | |
| Package Equivalence Code | FL28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 2.921 Mm | |
| Supply Current-Max | 140 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 16.256 Mm | |
| uPs/uCs/Peripheral ICs Type | Bit-Slice Processor, Microprogram Sequencer |
Alternate Parts for AM2909AFMB
This table gives cross-reference parts and alternative options found for AM2909AFMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2909AFMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.