Part Details for AM29434GC by AMD
Results Overview of AM29434GC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29434GC Information
AM29434GC by AMD is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM29434GC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,REGISTER FILE,ECL,PGA,120PIN,CERAMIC | 16 |
|
Buy Now |
US Tariff Estimator: AM29434GC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29434GC Part Data Attributes
|
|
AM29434GC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29434GC
AMD
Memory Circuit, 64X18, ECL, CPGA120
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | PGA | |
| Package Description | Ceramic, Heat Sink, Pga-120 | |
| Pin Count | 120 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| JESD-30 Code | S-CPGA-P120 | |
| JESD-609 Code | e0 | |
| Length | 34.544 Mm | |
| Memory Density | 1152 Bit | |
| Memory IC Type | Memory Circuit | |
| Memory Width | 18 | |
| Number of Functions | 1 | |
| Number of Terminals | 120 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 64x18 | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | HPGA | |
| Package Equivalence Code | PGA120,13X13 | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 10.668 Mm | |
| Surface Mount | No | |
| Technology | Ecl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Perpendicular | |
| Width | 34.544 Mm |