| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8602501YX | QP Semiconductor | Check for Price | Multi-Port SRAM, 16X4, 30ns, Bipolar, CDFP28 | AM29705AFMB vs 8602501YX |
Part Details for AM29705AFMB by AMD
Results Overview of AM29705AFMB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29705AFMB Information
AM29705AFMB by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM29705AFMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 8 |
|
$249.2158 / $256.5456 | Buy Now |
AM29705AFMB Part Data Attributes
|
|
AM29705AFMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29705AFMB
AMD
16X4 MULTI-PORT SRAM, 30ns, PDFP28, FLAT PACK-28
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Flat Pack-28 | |
| Pin Count | 28 | |
| Reach Compliance Code | Unknown | |
| Access Time-Max | 30 Ns | |
| JESD-30 Code | R-PDFP-F28 | |
| JESD-609 Code | e0 | |
| Memory Density | 64 Bit | |
| Memory IC Type | Multi-Port Sram | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DFP | |
| Package Equivalence Code | FL28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ecl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for AM29705AFMB
This table gives cross-reference parts and alternative options found for AM29705AFMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29705AFMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.