Parametric results for: AM29705AFMB under SRAMs

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: am29705afmb
Select parts from the table below to compare.
Compare
Compare
AM29705AFMB
Rochester Electronics LLC
Check for Price Active 64 bit 4 16X4 5 V 30 ns MULTI-PORT SRAM 1 16 16 words ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-PDFP-F28 e0 125 °C -55 °C 28 PLASTIC/EPOXY DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT DUAL DFP, Unknown 3A001.a.2.c 8542.32.00.41
package
AM29705AFM-B
AMD
Check for Price No Obsolete 64 bit 4 16X4 5 V 30 ns MULTI-PORT SRAM 1 2 16 16 words ASYNCHRONOUS 3-STATE YES PARALLEL 5.5 V 4.5 V TTL MILITARY R-PDFP-F28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 28 PLASTIC/EPOXY DFP FL28,.4 RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 2.032 mm DFP, FL28,.4 Unknown 3A001.a.2.c 8542.32.00.41 DFP 28
package
AM29705AFMB
AMD
Check for Price No No Obsolete 64 bit 4 16X4 5 V 30 ns MULTI-PORT SRAM 1 16 16 words ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V ECL MILITARY R-PDFP-F28 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B (Modified) NOT SPECIFIED 28 PLASTIC/EPOXY DFP FL28,.4 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL FLAT PACK-28 Unknown DFP 28