| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM29863ALM | AMD | Check for Price | Bus Transceiver, TTL/H/L Series, 1-Func, 9-Bit, True Output, TTL, CQCC28 | AM29863ADMB vs AM29863ALM |
| AM29863ALM | Rochester Electronics LLC | Check for Price | Bus Transceiver, AM29 Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28 | AM29863ADMB vs AM29863ALM |
| AM29863ALMB | Rochester Electronics LLC | Check for Price | Bus Transceiver, AM29 Series, 1-Func, 9-Bit, True Output, CMOS, CQCC28 | AM29863ADMB vs AM29863ALMB |
| AM29863ADM | AMD | Check for Price | Bus Transceiver, TTL/H/L Series, 1-Func, 9-Bit, True Output, TTL, CDIP24 | AM29863ADMB vs AM29863ADM |
Part Details for AM29863ADMB by AMD
Results Overview of AM29863ADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29863ADMB Information
AM29863ADMB by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM29863ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29863ADMB Part Data Attributes
|
|
AM29863ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29863ADMB
AMD
Bus Transceiver, TTL/H/L Series, 1-Func, 9-Bit, True Output, TTL, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 31.68 Mm | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.032 A | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 140 Ma | |
| Prop. Delay@Nom-Sup | 14 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM29863ADMB
This table gives cross-reference parts and alternative options found for AM29863ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29863ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.