Datasheets
AM29DL320GB90WDI by:

Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63

Part Details for AM29DL320GB90WDI by Spansion

Overview of AM29DL320GB90WDI by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AM29DL320GB90WDI

AM29DL320GB90WDI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29DL320GB90WDI Part Data Attributes

AM29DL320GB90WDI Spansion
Buy Now Datasheet
Compare Parts:
AM29DL320GB90WDI Spansion Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code BGA
Package Description 8 X 14 MM, 0.80 MM PITCH, FBGA-63
Pin Count 63
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B63
JESD-609 Code e0
Length 14 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 8,63
Number of Terminals 63
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA63,8X12,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 8K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.045 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Toggle Bit YES
Type NOR TYPE
Width 8 mm

Alternate Parts for AM29DL320GB90WDI

This table gives cross-reference parts and alternative options found for AM29DL320GB90WDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL320GB90WDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29DL324DB90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL324DB90WDIB
AM29DL322DT90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL320GB90WDI vs AM29DL322DT90WDIB
AM29DL324GT90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL320GB90WDI vs AM29DL324GT90WDIN
AM29DL322DB90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL320GB90WDI vs AM29DL322DB90WDIB
AM29DL323DB90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL323DB90WDI
AM29DL324DB90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL320GB90WDI vs AM29DL324DB90WDIB
AM29DL322DB90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL322DB90WDIB
AM29DL322DT90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL320GB90WDI vs AM29DL322DT90WDI
AM29DL322DB90WDFN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL322DB90WDFN
AM29DL324GB90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL320GB90WDI vs AM29DL324GB90WDI
Part Number Description Manufacturer Compare
AM29DL322DB90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL322DB90WDIB
AM29DL323GB90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL323GB90WDI
AM29DL322DB90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL322DB90WDI
AM29DL322GB90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL322GB90WDIN
AM29DL323DB90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL323DB90WDI
AM29DL324GB90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL324GB90WDIN
AM29DL323GB90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL323GB90WDIN
AM29DL324DB90WDFB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL324DB90WDFB
AM29DL320GB90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL320GB90WDIN
AM29DL324DB90WDF Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL320GB90WDI vs AM29DL324DB90WDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL320GB90WDI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL320GB90WDI by Spansion

Select Manufacturer
Which Manufacturer of AM29DL320GB90WDI would you like to use for your alert(s)?
  • Please alert me when AM29DL320GB90WDI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL320GB90WDI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL320GB90WDI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL320GB90WDI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL320GB90WDI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL320GB90WDI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: