Memory
AM29DL322DB90WDFN
Spansion
Description: Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63

Overview of AM29DL322DB90WDFN by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29DL322DB90WDFN by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL322DB90WDFN by Spansion

AM29DL322DB90WDFN
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Length
14 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
63
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29DL322DB90WDFN
    Spansion
    Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63
    VS

Alternate Parts for AM29DL322DB90WDFN

This table gives cross-reference parts and alternative options found for AM29DL322DB90WDFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL322DB90WDFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL324DB90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL324DB90WDIB
AM29DL322DT90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL322DB90WDFN vs AM29DL322DT90WDIB
AM29DL324GT90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL322DB90WDFN vs AM29DL324GT90WDIN
AM29DL322DB90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL322DB90WDFN vs AM29DL322DB90WDIB
AM29DL323DB90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL323DB90WDI
AM29DL324DB90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL322DB90WDFN vs AM29DL324DB90WDIB
AM29DL322DB90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL322DB90WDIB
AM29DL322DT90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL322DB90WDFN vs AM29DL322DT90WDI
AM29DL324GB90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 AMD AM29DL322DB90WDFN vs AM29DL324GB90WDI
AM29DL324DB90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL324DB90WDIN
Part Number Description Manufacturer Compare
AM29DL322DB90WDIB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL322DB90WDIB
AM29DL323GB90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL323GB90WDI
AM29DL322DB90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL322DB90WDI
AM29DL320GB90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL320GB90WDI
AM29DL322GB90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL322GB90WDIN
AM29DL323DB90WDI Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL323DB90WDI
AM29DL324GB90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL324GB90WDIN
AM29DL323GB90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL323GB90WDIN
AM29DL324DB90WDFB Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL324DB90WDFB
AM29DL320GB90WDIN Flash, 2MX16, 90ns, PBGA63, 8 X 14 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL322DB90WDFN vs AM29DL320GB90WDIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL322DB90WDFN by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL322DB90WDFN by Spansion

Select Manufacturer
Which Manufacturer of AM29DL322DB90WDFN would you like to use for your alert(s)?
  • Please alert me when AM29DL322DB90WDFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL322DB90WDFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL322DB90WDFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL322DB90WDFN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL322DB90WDFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL322DB90WDFN by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: