Part Details for AM29DL323DB70EI by AMD
Overview of AM29DL323DB70EI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM29DL323DB70EI
AM29DL323DB70EI CAD Models
AM29DL323DB70EI Part Data Attributes
|
AM29DL323DB70EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29DL323DB70EI
AMD
Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | HARDWARE DATA PROTECTION/RESET PIN, 1 MILLION WRITE CYCLES PER SECTOR, 20 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29DL323DB70EI
This table gives cross-reference parts and alternative options found for AM29DL323DB70EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL323DB70EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL323GB70EIN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29DL323DB70EI vs AM29DL323GB70EIN |
S29JL032J70TFI323 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | AM29DL323DB70EI vs S29JL032J70TFI323 |
S29JL032J70TFI323 | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | AM29DL323DB70EI vs S29JL032J70TFI323 |
S29JL032J70TFI320 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | AM29DL323DB70EI vs S29JL032J70TFI320 |
AM29DL323GB70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29DL323DB70EI vs AM29DL323GB70EI |
AM29DL323GB70EIN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29DL323DB70EI vs AM29DL323GB70EIN |
S29JL032J70TFI320 | Flash, 2MX16, 70ns, PDSO48, | Infineon Technologies AG | AM29DL323DB70EI vs S29JL032J70TFI320 |
A29DL323UV-70UF | Flash, 2MX16, 70ns, PDSO48 | AMIC Technology | AM29DL323DB70EI vs A29DL323UV-70UF |
S29JL032J70TFI323 | Flash, 2MX16, 70ns, PDSO48, | Infineon Technologies AG | AM29DL323DB70EI vs S29JL032J70TFI323 |