Memory
AM29DL323GB70EI
Description: Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29DL323GB70EI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for AM29DL323GB70EI by AMD

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 5790
RFQ

CAD Models for AM29DL323GB70EI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL323GB70EI by AMD

AM29DL323GB70EI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29DL323GB70EI
    AMD
    Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29DL323GB70EI

This table gives cross-reference parts and alternative options found for AM29DL323GB70EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL323GB70EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL323GB70EIN Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL323GB70EI vs AM29DL323GB70EIN
S29JL032J70TFI323 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 Spansion AM29DL323GB70EI vs S29JL032J70TFI323
AM29DL323DB70EI Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL323GB70EI vs AM29DL323DB70EI
S29JL032J70TFI323 Flash, 2MX16, 70ns, PDSO48, TSOP-48 Cypress Semiconductor AM29DL323GB70EI vs S29JL032J70TFI323
S29JL032J70TFI320 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 Spansion AM29DL323GB70EI vs S29JL032J70TFI320
AM29DL323GB70EIN Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL323GB70EI vs AM29DL323GB70EIN
S29JL032J70TFI320 Flash, 2MX16, 70ns, PDSO48, Infineon Technologies AG AM29DL323GB70EI vs S29JL032J70TFI320
A29DL323UV-70UF Flash, 2MX16, 70ns, PDSO48 AMIC Technology AM29DL323GB70EI vs A29DL323UV-70UF
S29JL032J70TFI323 Flash, 2MX16, 70ns, PDSO48, Infineon Technologies AG AM29DL323GB70EI vs S29JL032J70TFI323
Part Number Description Manufacturer Compare
M28W320FCT85N6E 2MX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29DL323GB70EI vs M28W320FCT85N6E
AM29DL324GB60FIN Flash, 2MX16, 60ns, PDSO48, REVERSE, TSOP-48 AMD AM29DL323GB70EI vs AM29DL324GB60FIN
AM29DL322GB120EIN Flash, 2MX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL323GB70EI vs AM29DL322GB120EIN
AM29DL322DT90EIB Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL323GB70EI vs AM29DL322DT90EIB
S29JL032H90TAI023 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL323GB70EI vs S29JL032H90TAI023
M28W320BT100N1 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL323GB70EI vs M28W320BT100N1
M28W320EBB10N6 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL323GB70EI vs M28W320EBB10N6
S29JL032H70TFI022 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD AM29DL323GB70EI vs S29JL032H70TFI022
M28W320CB100N1T 2MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL323GB70EI vs M28W320CB100N1T
S29JL032H70TFI412 Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 AMD AM29DL323GB70EI vs S29JL032H70TFI412

Related Parts for AM29DL323GB70EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL323GB70EI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL323GB70EI by AMD

Select Manufacturer
Which Manufacturer of AM29DL323GB70EI would you like to use for your alert(s)?
  • Please alert me when AM29DL323GB70EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL323GB70EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL323GB70EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL323GB70EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL323GB70EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL323GB70EI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: