Memory
AM29DL640D90WHF
Description: Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63

Overview of AM29DL640D90WHF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM29DL640D90WHF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL640D90WHF by Spansion

AM29DL640D90WHF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63
Pin Count
63
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Length
12 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,126
Number of Terminals
63
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA63,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. AM29DL640D90WHF
    Spansion
    Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63
    VS

Alternate Parts for AM29DL640D90WHF

This table gives cross-reference parts and alternative options found for AM29DL640D90WHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL640D90WHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29JL064H90BFI003 Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, LEAD FREE, FPBGA-63 Spansion AM29DL640D90WHF vs S29JL064H90BFI003
AM29LV640DU90RWHFN Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 Spansion AM29DL640D90WHF vs AM29LV640DU90RWHFN
AM29DL640H90WHI Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL640D90WHF vs AM29DL640H90WHI
AM29DL640G90WHI Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL640D90WHF vs AM29DL640G90WHI
AM29LV640MU90RWHI Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL640D90WHF vs AM29LV640MU90RWHI
AM29LV640DU90RWHI Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL640D90WHF vs AM29LV640DU90RWHI
MBM29DL640E90PBT Flash, 4MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion AM29DL640D90WHF vs MBM29DL640E90PBT
AM29DL640D90WHI Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL640D90WHF vs AM29DL640D90WHI
AM29DL640D90WHIN Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL640D90WHF vs AM29DL640D90WHIN
AM29LV640MU90RWHF Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL640D90WHF vs AM29LV640MU90RWHF
Part Number Description Manufacturer Compare
MBM29DL640E90PBT Flash, 4MX16, 90ns, PBGA63, PLASTIC, FBGA-63 FUJITSU Limited AM29DL640D90WHF vs MBM29DL640E90PBT
S29JL064H90BAI002 Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FPBGA-63 Spansion AM29DL640D90WHF vs S29JL064H90BAI002
AM29DL640D90WHI Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL640D90WHF vs AM29DL640D90WHI
AM29LV640MU90RWHF Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL640D90WHF vs AM29LV640MU90RWHF
M29W641DU90ZA6E 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics AM29DL640D90WHF vs M29W641DU90ZA6E
M29W641DU90ZA1F 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 STMicroelectronics AM29DL640D90WHF vs M29W641DU90ZA1F
AM29DL640D90WHFN Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion AM29DL640D90WHF vs AM29DL640D90WHFN
S29JL064H90BFI002 Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-63 Spansion AM29DL640D90WHF vs S29JL064H90BFI002
M29W641DU90ZA6T 4MX16 FLASH 3V PROM, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 STMicroelectronics AM29DL640D90WHF vs M29W641DU90ZA6T
S29JL064H90BFI003 Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, LEAD FREE, FPBGA-63 Spansion AM29DL640D90WHF vs S29JL064H90BFI003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL640D90WHF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL640D90WHF by Spansion

Select Manufacturer
Which Manufacturer of AM29DL640D90WHF would you like to use for your alert(s)?
  • Please alert me when AM29DL640D90WHF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29DL640D90WHF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL640D90WHF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29DL640D90WHF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL640D90WHF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL640D90WHF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: