Part Details for MBM29DL640E90PBT by FUJITSU Limited
Overview of MBM29DL640E90PBT by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29DL640E90PBT
MBM29DL640E90PBT CAD Models
MBM29DL640E90PBT Part Data Attributes:
|
MBM29DL640E90PBT
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29DL640E90PBT
FUJITSU Limited
Flash, 4MX16, 90ns, PBGA63, PLASTIC, FBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BGA | |
Package Description | PLASTIC, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CONFIGURABLE AS 8M X 8 | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.058 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for MBM29DL640E90PBT
This table gives cross-reference parts and alternative options found for MBM29DL640E90PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL640E90PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV640DU90RWHI | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | Spansion | MBM29DL640E90PBT vs AM29LV640DU90RWHI |
MBM29DL640E90PBT | Flash, 4MX16, 90ns, PBGA63, PLASTIC, FBGA-63 | Spansion | MBM29DL640E90PBT vs MBM29DL640E90PBT |
AM29DL640D90WHFN | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | Spansion | MBM29DL640E90PBT vs AM29DL640D90WHFN |
AM29DL640D90WHI | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | Spansion | MBM29DL640E90PBT vs AM29DL640D90WHI |
S29JL064H90BAI002 | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FPBGA-63 | Spansion | MBM29DL640E90PBT vs S29JL064H90BAI002 |
AM29DL640G90WHI | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | Spansion | MBM29DL640E90PBT vs AM29DL640G90WHI |
AM29LV640DU90RWHIN | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | Spansion | MBM29DL640E90PBT vs AM29LV640DU90RWHIN |
S29JL064H90BFI003 | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, LEAD FREE, FPBGA-63 | Spansion | MBM29DL640E90PBT vs S29JL064H90BFI003 |
AM29DL640D90WHF | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 | Spansion | MBM29DL640E90PBT vs AM29DL640D90WHF |
S29JL064H90BFI002 | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-63 | Spansion | MBM29DL640E90PBT vs S29JL064H90BFI002 |