Part Details for AM29F002BT-90EK by Spansion
Overview of AM29F002BT-90EK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F002BT-90EK
AM29F002BT-90EK CAD Models
AM29F002BT-90EK Part Data Attributes:
|
AM29F002BT-90EK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F002BT-90EK
Spansion
Flash, 256KX8, 90ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | LEAD FREE, MO-142BBD, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29F002BT-90EK
This table gives cross-reference parts and alternative options found for AM29F002BT-90EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002BT-90EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS29F002T-90T1I | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, TSOP1-32 | Alliance Semiconductor Corporation | AM29F002BT-90EK vs AS29F002T-90T1I |
MX29F022TTC-90 | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, TSOP1-32 | Macronix International Co Ltd | AM29F002BT-90EK vs MX29F022TTC-90 |
MX29F002NTTC-90 | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, MO-142, PLASTIC, TSOP1-32 | Macronix International Co Ltd | AM29F002BT-90EK vs MX29F002NTTC-90 |
MBM29F002TC-90PFTN | Flash, 256KX8, 90ns, PDSO32, PLASTIC, TSOP1-32 | FUJITSU Limited | AM29F002BT-90EK vs MBM29F002TC-90PFTN |
M29F002NT-90XN6 | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F002BT-90EK vs M29F002NT-90XN6 |
M29F002T-90XN6 | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F002BT-90EK vs M29F002T-90XN6 |
M29F002T-90N6 | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AM29F002BT-90EK vs M29F002T-90N6 |
AM29F002BT-90EC | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29F002BT-90EK vs AM29F002BT-90EC |
AM29F002NBB-90EI | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | AMD | AM29F002BT-90EK vs AM29F002NBB-90EI |
MBM29F002TC-90PFTN-E1 | Flash, 256KX8, 90ns, PDSO32, PLASTIC, TSOP1-32 | Spansion | AM29F002BT-90EK vs MBM29F002TC-90PFTN-E1 |