Part Details for MBM29F002TC-90PTN by FUJITSU Semiconductor Limited
Overview of MBM29F002TC-90PTN by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29F002TC-90PTN
MBM29F002TC-90PTN CAD Models
MBM29F002TC-90PTN Part Data Attributes:
|
MBM29F002TC-90PTN
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F002TC-90PTN
FUJITSU Semiconductor Limited
256KX8 FLASH 5V PROM, 90ns, PDSO32, PLASTIC, TSOP1-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for MBM29F002TC-90PTN
This table gives cross-reference parts and alternative options found for MBM29F002TC-90PTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F002TC-90PTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29F002BC-90PFTN | Flash, 256KX8, 90ns, PDSO32, PLASTIC, TSOP1-32 | FUJITSU Limited | MBM29F002TC-90PTN vs MBM29F002BC-90PFTN |
AM29F002BT-90EF | Flash, 256KX8, 90ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 | Spansion | MBM29F002TC-90PTN vs AM29F002BT-90EF |
MBM29F002TC-90PFTN | Flash, 256KX8, 90ns, PDSO32, PLASTIC, TSOP1-32 | FUJITSU Limited | MBM29F002TC-90PTN vs MBM29F002TC-90PFTN |
M29F002T-90XN6TR | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002TC-90PTN vs M29F002T-90XN6TR |
MBM29F002BC-90PFTR | Flash, 256KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 | FUJITSU Semiconductor Limited | MBM29F002TC-90PTN vs MBM29F002BC-90PFTR |
M29F002T-90XN6 | 256KX8 FLASH 5V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | MBM29F002TC-90PTN vs M29F002T-90XN6 |
M29F002NT-90N1TR | Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Numonyx Memory Solutions | MBM29F002TC-90PTN vs M29F002NT-90N1TR |
AM29F002NBT-90EI | Flash, 256KX8, 90ns, PDSO32, TSOP-32 | AMD | MBM29F002TC-90PTN vs AM29F002NBT-90EI |
MBM29F002TC-90PFTN | Flash, 256KX8, 90ns, PDSO32, PLASTIC, TSOP1-32 | FUJITSU Semiconductor Limited | MBM29F002TC-90PTN vs MBM29F002TC-90PFTN |
MBM29F002BC-90PFTR | Flash, 256KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 | FUJITSU Limited | MBM29F002TC-90PTN vs MBM29F002BC-90PFTR |