Memory
AM29F002NBB-90PE
Description: Flash, 256KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32

Overview of AM29F002NBB-90PE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74HC190P-E Renesas Electronics Corporation HD/RD74HC Series
74HC390P-E Renesas Electronics Corporation HD/RD74HC Series
74HC590P-E Renesas Electronics Corporation HD/RD74HC Series

CAD Models for AM29F002NBB-90PE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F002NBB-90PE by Spansion

AM29F002NBB-90PE
Spansion
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
DIP
Package Description
PLASTIC, MO-015AP, DIP-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.037 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. AM29F002NBB-90PE
    Spansion
    Flash, 256KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32
    VS

Alternate Parts for AM29F002NBB-90PE

This table gives cross-reference parts and alternative options found for AM29F002NBB-90PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F002NBB-90PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F002B-90XP1 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AM29F002NBB-90PE vs M29F002B-90XP1
AT49F002-90PL Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AM29F002NBB-90PE vs AT49F002-90PL
MX29F002BPC-90 Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd AM29F002NBB-90PE vs MX29F002BPC-90
AT49F002-90PJ Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AM29F002NBB-90PE vs AT49F002-90PJ
A29002U-90 Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMIC Technology AM29F002NBB-90PE vs A29002U-90
AM29F002NBB-90PC Flash, 256KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion AM29F002NBB-90PE vs AM29F002NBB-90PC
AT49F020-90PI Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AM29F002NBB-90PE vs AT49F020-90PI
V29C51002B-90P Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 Mosel Vitelic Corporation AM29F002NBB-90PE vs V29C51002B-90P
AS29F002B-90PI Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Alliance Semiconductor Corporation AM29F002NBB-90PE vs AS29F002B-90PI
AM29F002NBB-90PD Flash, 256KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion AM29F002NBB-90PE vs AM29F002NBB-90PD
Part Number Description Manufacturer Compare
M29F002B-90XP6 256KX8 FLASH 5V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics AM29F002NBB-90PE vs M29F002B-90XP6
AT49F002N-90PC Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AM29F002NBB-90PE vs AT49F002N-90PC
AM29F002NBB-90PC Flash, 256KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion AM29F002NBB-90PE vs AM29F002NBB-90PC
AM29F002BB-90PD Flash, 256KX8, 90ns, PDIP32, LEAD FREE, PLASTIC, MO-015AP, DIP-32 Spansion AM29F002NBB-90PE vs AM29F002BB-90PD
AM29F002BB-90PC Flash, 256KX8, 90ns, PDIP32, DIP-32 Spansion AM29F002NBB-90PE vs AM29F002BB-90PC
V29C51002B-90P Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 Mosel Vitelic Corporation AM29F002NBB-90PE vs V29C51002B-90P
HY29F002BP-90E Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 SK Hynix Inc AM29F002NBB-90PE vs HY29F002BP-90E
AM29F002BB-90PE Flash, 256KX8, 90ns, PDIP32, PLASTIC, MO-015AP, DIP-32 Spansion AM29F002NBB-90PE vs AM29F002BB-90PE
AS29F002B-90PI Flash, 256KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Alliance Semiconductor Corporation AM29F002NBB-90PE vs AS29F002B-90PI
A29002U-90 Flash, 256KX8, 90ns, PDIP32, PLASTIC, DIP-32 AMIC Technology AM29F002NBB-90PE vs A29002U-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F002NBB-90PE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F002NBB-90PE by Spansion

Select Manufacturer
Which Manufacturer of AM29F002NBB-90PE would you like to use for your alert(s)?
  • Please alert me when AM29F002NBB-90PE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F002NBB-90PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F002NBB-90PE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F002NBB-90PE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F002NBB-90PE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F002NBB-90PE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: