Part Details for AM29F010-90PC by AMD
Results Overview of AM29F010-90PC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29F010-90PC Information
AM29F010-90PC by AMD is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SAWEN1G90PC0F0A | Murata Manufacturing Co Ltd | SAW Filter, 1 Function(s), 2017.5MHz, 10 Pin(s) |
US Tariff Estimator: AM29F010-90PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM29F010-90PC Part Data Attributes
|
|
AM29F010-90PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F010-90PC
AMD
Flash, 128KX8, 90ns, PDIP32
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-32 | |
| Pin Count | 32 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 90 Ns | |
| Additional Feature | Embedded Algorithm; Hardware Data Protection | |
| Command User Interface | Yes | |
| Data Polling | Yes | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDIP-T32 | |
| JESD-609 Code | e0 | |
| Length | 42.164 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 8 | |
| Number of Terminals | 32 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP32,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Sector Size | 16k | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 15.24 Mm |
Alternate Parts for AM29F010-90PC
This table gives cross-reference parts and alternative options found for AM29F010-90PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010-90PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM29F010-90PC Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM29F010-90PC is -40°C to +85°C.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent unwanted writes or erases.
-
The recommended voltage for the VCC pin during programming and erasure is 6.0V ± 0.5V.
-
The device density and organization can be determined by reading the device ID and manufacturer ID, which can be accessed through the ID read command.
-
The WP# pin is a write protect pin that prevents writes to the status register and the first or last 8 bytes of the device. To use it, tie WP# to VCC to enable write protection, or tie it to GND to disable write protection.