AM29F010A-120DWC1
AMD
Description: Flash, 128KX8, 120ns

Overview of AM29F010A-120DWC1 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F010A-120DWC1 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F010A-120DWC1 by AMD

AM29F010A-120DWC1
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
MINIMUM 100,000 PROGRAM/ERASE CYCLES
JESD-30 Code
X-XUUC-N32
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. AM29F010A-120DWC1
    AMD
    Flash, 128KX8, 120ns
    VS

Alternate Parts for AM29F010A-120DWC1

This table gives cross-reference parts and alternative options found for AM29F010A-120DWC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010A-120DWC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F010A-120DPC1 Flash, 128KX8, 120ns AMD AM29F010A-120DWC1 vs AM29F010A-120DPC1
AM29F010A-120DPE1 Flash, 128KX8, 120ns AMD AM29F010A-120DWC1 vs AM29F010A-120DPE1
AM29F010A-120DPI1 Flash, 128KX8, 120ns AMD AM29F010A-120DWC1 vs AM29F010A-120DPI1
AM29F010A-120DTC1 Flash, 128KX8, 120ns AMD AM29F010A-120DWC1 vs AM29F010A-120DTC1
AM29F010A-120DWE1 Flash, 128KX8, 120ns AMD AM29F010A-120DWC1 vs AM29F010A-120DWE1
AM29F010A-120DTE1 Flash, 128KX8, 120ns AMD AM29F010A-120DWC1 vs AM29F010A-120DTE1
AM29F010A-120DTI1 Flash, 128KX8, 120ns AMD AM29F010A-120DWC1 vs AM29F010A-120DTI1
AM29F010A-120DWI1 Flash, 128KX8, 120ns AMD AM29F010A-120DWC1 vs AM29F010A-120DWI1
Part Number Description Manufacturer Compare
FT29F010B-120FI Flash, 128KX8, 120ns, PDFP32, FP-32 Force Technologies Ltd AM29F010A-120DWC1 vs FT29F010B-120FI
AM29F010B-120JF Flash, 128KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Spansion AM29F010A-120DWC1 vs AM29F010B-120JF
AM29F010-120PI Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD AM29F010A-120DWC1 vs AM29F010-120PI
FT29F010B-120DC Flash, 128KX8, 120ns, CDIP32, CERAMIC, DIL-32 Force Technologies Ltd AM29F010A-120DWC1 vs FT29F010B-120DC
AM29F010-120FEB Flash, 128KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD AM29F010A-120DWC1 vs AM29F010-120FEB
5962-9669002HXX Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Microsemi Corporation AM29F010A-120DWC1 vs 5962-9669002HXX
AS29F010CW-120/Q Flash, 128KX8, 120ns, CDIP32, DIP-32 Micross Components AM29F010A-120DWC1 vs AS29F010CW-120/Q
AT49F010-12PL Flash, 128KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AM29F010A-120DWC1 vs AT49F010-12PL
AM29F010A-120FC Flash, 128KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD AM29F010A-120DWC1 vs AM29F010A-120FC
M29F010CR12 128KX8 FLASH 5V PROM, 120ns, PDSO32, REVERSE, TSOP-32 Motorola Mobility LLC AM29F010A-120DWC1 vs M29F010CR12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F010A-120DWC1 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F010A-120DWC1 by AMD

Select Manufacturer
Which Manufacturer of AM29F010A-120DWC1 would you like to use for your alert(s)?
  • Please alert me when AM29F010A-120DWC1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F010A-120DWC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F010A-120DWC1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F010A-120DWC1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F010A-120DWC1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F010A-120DWC1 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: