Memory
AM29F010B-120DWD1
Spansion
Description: Flash, 128KX8, 120ns, WAFER-30

Overview of AM29F010B-120DWD1 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29F010B-120DWD1 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F010B-120DWD1 by Spansion

AM29F010B-120DWD1
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
WAFER
Package Description
WAFER-30
Pin Count
30
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-XUUC-N30
JESD-609 Code
e3
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
30
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. AM29F010B-120DWD1
    Spansion
    Flash, 128KX8, 120ns, WAFER-30
    VS

Alternate Parts for AM29F010B-120DWD1

This table gives cross-reference parts and alternative options found for AM29F010B-120DWD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-120DWD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F010B-120DPC1 Flash, 128KX8, 120ns, DIE-30 AMD AM29F010B-120DWD1 vs AM29F010B-120DPC1
AM29F010B-120DTE1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DWD1 vs AM29F010B-120DTE1
AM29F010B-120DPF1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DWD1 vs AM29F010B-120DPF1
AM29F010B-120DPD1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DWD1 vs AM29F010B-120DPD1
AM29F010B-120DWK1 Flash, 128KX8, 120ns, WAFER-30 Spansion AM29F010B-120DWD1 vs AM29F010B-120DWK1
AM29F010B-120DWI1 Flash, 128KX8, 120ns, WAFER-30 Spansion AM29F010B-120DWD1 vs AM29F010B-120DWI1
AM29F010B-120DGK1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DWD1 vs AM29F010B-120DGK1
AM29F010B-120DGE1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DWD1 vs AM29F010B-120DGE1
AM29F010B-120DGD1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DWD1 vs AM29F010B-120DGD1
AM29F010B-120DPK1 Flash, 128KX8, 120ns, DIE-30 Spansion AM29F010B-120DWD1 vs AM29F010B-120DPK1
Part Number Description Manufacturer Compare
FT29F010B-120FI Flash, 128KX8, 120ns, PDFP32, FP-32 Force Technologies Ltd AM29F010B-120DWD1 vs FT29F010B-120FI
AM29F010B-120JF Flash, 128KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Spansion AM29F010B-120DWD1 vs AM29F010B-120JF
AM29F010-120PI Flash, 128KX8, 120ns, PDIP32, PLASTIC, DIP-32 AMD AM29F010B-120DWD1 vs AM29F010-120PI
FT29F010B-120DC Flash, 128KX8, 120ns, CDIP32, CERAMIC, DIL-32 Force Technologies Ltd AM29F010B-120DWD1 vs FT29F010B-120DC
AM29F010-120FEB Flash, 128KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD AM29F010B-120DWD1 vs AM29F010-120FEB
5962-9669002HXX Flash, 128KX8, 120ns, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Microsemi Corporation AM29F010B-120DWD1 vs 5962-9669002HXX
AS29F010CW-120/Q Flash, 128KX8, 120ns, CDIP32, DIP-32 Micross Components AM29F010B-120DWD1 vs AS29F010CW-120/Q
AT49F010-12PL Flash, 128KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AM29F010B-120DWD1 vs AT49F010-12PL
AM29F010A-120FC Flash, 128KX8, 120ns, PDSO32, REVERSE, TSOP-32 AMD AM29F010B-120DWD1 vs AM29F010A-120FC
M29F010CR12 128KX8 FLASH 5V PROM, 120ns, PDSO32, REVERSE, TSOP-32 Motorola Mobility LLC AM29F010B-120DWD1 vs M29F010CR12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F010B-120DWD1 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F010B-120DWD1 by Spansion

Select Manufacturer
Which Manufacturer of AM29F010B-120DWD1 would you like to use for your alert(s)?
  • Please alert me when AM29F010B-120DWD1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F010B-120DWD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F010B-120DWD1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F010B-120DWD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F010B-120DWD1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F010B-120DWD1 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: