Memory
AM29F010B-55EI
Description: Flash, 128KX8, 55ns, PDSO32, TSOP-32

Overview of AM29F010B-55EI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL32455EIBZ Renesas Electronics Corporation ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD
ISL32455EIBZ-T Renesas Electronics Corporation ±60V Fault Protected, 3.3V to 5V, ±20V Common Mode Range, RS-485/RS-422 Transceivers with Cable Invert and ±15kV ESD
ISL3155EIUZ Renesas Electronics Corporation 5V, RS-485/RS-422 Transceiver with 16kV ESD Protection

CAD Models for AM29F010B-55EI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F010B-55EI by AMD

AM29F010B-55EI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29F010B-55EI
    AMD
    Flash, 128KX8, 55ns, PDSO32, TSOP-32
    VS

Alternate Parts for AM29F010B-55EI

This table gives cross-reference parts and alternative options found for AM29F010B-55EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F010B-55EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F010B-55ED Flash, 128KX8, 55ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 Spansion AM29F010B-55EI vs AM29F010B-55ED
AM29F010B-55EC Flash, 128KX8, 55ns, PDSO32, TSOP-32 AMD AM29F010B-55EI vs AM29F010B-55EC
AM29F010-55EE Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion AM29F010B-55EI vs AM29F010-55EE
IS29F010-55T Flash, 128KX8, 55ns, PDSO32, TSOP1-32 Integrated Silicon Solution Inc AM29F010B-55EI vs IS29F010-55T
AT49F001AN-55TJ Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation AM29F010B-55EI vs AT49F001AN-55TJ
AM29F010B-55FI Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion AM29F010B-55EI vs AM29F010B-55FI
AM29F010-55ECB Flash, 128KX8, 55ns, PDSO32, TSOP-32 AMD AM29F010B-55EI vs AM29F010-55ECB
IS29F010-55TI Flash, 128KX8, 55ns, PDSO32, TSOP1-32 Integrated Silicon Solution Inc AM29F010B-55EI vs IS29F010-55TI
AM29F010-55EI Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion AM29F010B-55EI vs AM29F010-55EI
AM29F010-55EC Flash, 128KX8, 55ns, PDSO32, TSOP-32 AMD AM29F010B-55EI vs AM29F010-55EC
Part Number Description Manufacturer Compare
CAT28F010HA-90 Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor AM29F010B-55EI vs CAT28F010HA-90
AM29F010B-45EC Flash, 128KX8, 45ns, PDSO32, TSOP-32 AMD AM29F010B-55EI vs AM29F010B-45EC
AM29F010B-55FE Flash, 128KX8, 55ns, PDSO32, REVERSE, TSOP-32 AMD AM29F010B-55EI vs AM29F010B-55FE
CAT28F010TR-70T Flash, 128KX8, 70ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor AM29F010B-55EI vs CAT28F010TR-70T
CAT28F001TA-90BT Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor AM29F010B-55EI vs CAT28F001TA-90BT
AM29LV001BT-45RFI Flash, 128KX8, 45ns, PDSO32, REVERSE, MO-142B, TSOP-32 AMD AM29F010B-55EI vs AM29LV001BT-45RFI
CAT28F001H-90B Flash, 128KX8, 90ns, PDSO32, LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 Catalyst Semiconductor AM29F010B-55EI vs CAT28F001H-90B
AM29LV001BB-45RFI Flash, 128KX8, 45ns, PDSO32, REVERSE, MO-142B, TSOP-32 AMD AM29F010B-55EI vs AM29LV001BB-45RFI
AM29LV001BB-45RFC Flash, 128KX8, 45ns, PDSO32, REVERSE, MO-142B, TSOP-32 AMD AM29F010B-55EI vs AM29LV001BB-45RFC
AM29F010B-70FE Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 AMD AM29F010B-55EI vs AM29F010B-70FE

Related Parts for AM29F010B-55EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F010B-55EI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F010B-55EI by AMD

Select Manufacturer
Which Manufacturer of AM29F010B-55EI would you like to use for your alert(s)?
  • Please alert me when AM29F010B-55EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F010B-55EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F010B-55EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F010B-55EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F010B-55EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F010B-55EI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: