Memory
IS29F010-55TI
Integrated Silicon Solution Inc
Description: Flash, 128KX8, 55ns, PDSO32, TSOP1-32

Overview of IS29F010-55TI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for IS29F010-55TI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS29F010-55TI by Integrated Silicon Solution Inc

IS29F010-55TI
Integrated Silicon Solution Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP1
Package Description
TSOP1-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Additional Feature
100K PROGRAM/ERASE CYCLES
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
16K
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. IS29F010-55TI
    Integrated Silicon Solution Inc
    Flash, 128KX8, 55ns, PDSO32, TSOP1-32
    VS

Alternate Parts for IS29F010-55TI

This table gives cross-reference parts and alternative options found for IS29F010-55TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS29F010-55TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F010-55EIB Flash, 128KX8, 55ns, PDSO32, TSOP-32 AMD IS29F010-55TI vs AM29F010-55EIB
AM29F010B-55FE Flash, 128KX8, 55ns, PDSO32, REVERSE, TSOP-32 AMD IS29F010-55TI vs AM29F010B-55FE
AT49F001A-55TJ Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation IS29F010-55TI vs AT49F001A-55TJ
AM29F010B-55FC Flash, 128KX8, 55ns, PDSO32, REVERSE, TSOP-32 AMD IS29F010-55TI vs AM29F010B-55FC
AT49F001AT-55TJ Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation IS29F010-55TI vs AT49F001AT-55TJ
AM29F010B-55ED Flash, 128KX8, 55ns, PDSO32, LEAD FREE, MO-142BBD, TSOP-32 Spansion IS29F010-55TI vs AM29F010B-55ED
AT49F001AN-55TJ Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation IS29F010-55TI vs AT49F001AN-55TJ
AM29F010B-55EE Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion IS29F010-55TI vs AM29F010B-55EE
AM29F010B-55FE Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion IS29F010-55TI vs AM29F010B-55FE
AM29F010-55EI Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion IS29F010-55TI vs AM29F010-55EI
Part Number Description Manufacturer Compare
AT49F001A-55TJ Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation IS29F010-55TI vs AT49F001A-55TJ
AT49HF010-55TL Flash, 128KX8, 55ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation IS29F010-55TI vs AT49HF010-55TL
AM29F010-55EIB Flash, 128KX8, 55ns, PDSO32, TSOP-32 AMD IS29F010-55TI vs AM29F010-55EIB
AT49F001AT-55TJ Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation IS29F010-55TI vs AT49F001AT-55TJ
AM29F010-55EE Flash, 128KX8, 55ns, PDSO32, TSOP-32 AMD IS29F010-55TI vs AM29F010-55EE
AM29F010-55EE Flash, 128KX8, 55ns, PDSO32, TSOP-32 Spansion IS29F010-55TI vs AM29F010-55EE
AT49F001AN-55TJ Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation IS29F010-55TI vs AT49F001AN-55TJ
AT49HF010-55TJ Flash, 128KX8, 55ns, PDSO32, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation IS29F010-55TI vs AT49HF010-55TJ
AM29F010B-55FC Flash, 128KX8, 55ns, PDSO32, MO-142BD, TSOP-32 Spansion IS29F010-55TI vs AM29F010B-55FC
AT49F001AN-55TU Flash, 128KX8, 55ns, PDSO32, 8 X 20 MM, GREEN, PLASTIC, MO-142BD, TSOP1-32 Atmel Corporation IS29F010-55TI vs AT49F001AN-55TU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS29F010-55TI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS29F010-55TI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS29F010-55TI would you like to use for your alert(s)?
  • Please alert me when IS29F010-55TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS29F010-55TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS29F010-55TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS29F010-55TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS29F010-55TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS29F010-55TI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: