There are no models available for this part yet.
Overview of AM29F016-150EIB by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3150EIBZ-T7A | Renesas Electronics Corporation | RS-485/RS-422 Differential Transceiver | |
ISL3150EIBZ-T | Renesas Electronics Corporation | RS-485/RS-422 Differential Transceiver | |
ISL3150EIBZ | Renesas Electronics Corporation | RS-485/RS-422 Differential Transceiver |
CAD Models for AM29F016-150EIB by AMD
Part Data Attributes for AM29F016-150EIB by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
TSOP
|
Package Description
|
TSOP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
150 ns
|
Additional Feature
|
100K WRITE/ERASE CYCLES MIN
|
Command User Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Length
|
18.4 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Sectors/Size
|
32
|
Number of Terminals
|
48
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Equivalence Code
|
TSSOP48,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.04 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
12 mm
|
Alternate Parts for AM29F016-150EIB
This table gives cross-reference parts and alternative options found for AM29F016-150EIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F016-150EIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F017D-150EC | Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29F016-150EIB vs AM29F017D-150EC |
AM29F017D-150EI | Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29F016-150EIB vs AM29F017D-150EI |
AM29F017D-150EF | Flash, 2MX8, 150ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29F016-150EIB vs AM29F017D-150EF |
AM29F017B-150EI | Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F016-150EIB vs AM29F017B-150EI |
AM29F016-150EI | Flash, 2MX8, 150ns, PDSO48, TSOP-48 | Spansion | AM29F016-150EIB vs AM29F016-150EI |
AM29F016-150EIB | Flash, 2MX8, 150ns, PDSO48, TSOP-48 | Spansion | AM29F016-150EIB vs AM29F016-150EIB |
AM29F017D-150EE | Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29F016-150EIB vs AM29F017D-150EE |
MX29F1610TC-15CY | Flash, 2MX8, 150ns, PDSO48, 12 X 20 MM, TSOP1-48 | Macronix International Co Ltd | AM29F016-150EIB vs MX29F1610TC-15CY |
AM29F016-150EE | Flash, 2MX8, 150ns, PDSO48, TSOP-48 | AMD | AM29F016-150EIB vs AM29F016-150EE |
AM29F017B-150EE | Flash, 2MX8, 150ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29F016-150EIB vs AM29F017B-150EE |