Part Details for AM29F040-150P11 by Spansion
Overview of AM29F040-150P11 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for AM29F040-150P11
AM29F040-150P11 CAD Models
AM29F040-150P11 Part Data Attributes
|
AM29F040-150P11
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F040-150P11
Spansion
Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDIP-T32 | |
Length | 42.16 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.71 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM29F040-150P11
This table gives cross-reference parts and alternative options found for AM29F040-150P11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F040-150P11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F040-150PC | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F040-150P11 vs AM29F040-150PC |
AM29F040-150PE | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM29F040-150P11 vs AM29F040-150PE |
W29C040-15 | Flash, 512KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Winbond Electronics Corp | AM29F040-150P11 vs W29C040-15 |
AM29F040-150DEB | Flash, 512KX8, 150ns, CDIP32, CERAMIC, DIP-32 | AMD | AM29F040-150P11 vs AM29F040-150DEB |
HY29F040-15PDE | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | AM29F040-150P11 vs HY29F040-15PDE |
AM29F040-150PCB | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | AMD | AM29F040-150P11 vs AM29F040-150PCB |
HY29F040-15PDC | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | AM29F040-150P11 vs HY29F040-15PDC |
HY29F040P-15E | Flash, 512KX8, 150ns, PDIP32, PLASTIC, DIP-32 | SK Hynix Inc | AM29F040-150P11 vs HY29F040P-15E |
W29C040-15C | Flash, 512KX8, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Winbond Electronics Corp | AM29F040-150P11 vs W29C040-15C |
AM29F040-150/BXA | Flash, 512KX8, 150ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | AM29F040-150P11 vs AM29F040-150/BXA |