Part Details for M29F040-150K3TR by STMicroelectronics
Overview of M29F040-150K3TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F040-150K3TR
M29F040-150K3TR CAD Models
M29F040-150K3TR Part Data Attributes
|
M29F040-150K3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M29F040-150K3TR
STMicroelectronics
512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.455 mm |
Alternate Parts for M29F040-150K3TR
This table gives cross-reference parts and alternative options found for M29F040-150K3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F040-150K3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F040AC-15I | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | M29F040-150K3TR vs HY29F040AC-15I |
WPF512K8C-150PLM5 | Flash, 512KX8, 150ns, PQCC32, | White Microelectronics | M29F040-150K3TR vs WPF512K8C-150PLM5 |
M29F040-150KB/T | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Teledyne e2v | M29F040-150K3TR vs M29F040-150KB/T |
M29F040-150XK1TR | 512KX8 FLASH 5V PROM, 150ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M29F040-150K3TR vs M29F040-150XK1TR |
AM29F040-150JE | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | M29F040-150K3TR vs AM29F040-150JE |
W29C040P-15B | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | M29F040-150K3TR vs W29C040P-15B |
HY29F040C-15I | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | M29F040-150K3TR vs HY29F040C-15I |
WPF512K8C-150PLI5 | Flash, 512KX8, 150ns, PQCC32, | White Microelectronics | M29F040-150K3TR vs WPF512K8C-150PLI5 |
MFM8516JI-15 | Flash, 512KX8, 150ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | M29F040-150K3TR vs MFM8516JI-15 |
AM29F040-150JIB | Flash, 512KX8, 150ns, PQCC32, PLASTIC, LCC-32 | AMD | M29F040-150K3TR vs AM29F040-150JIB |