Memory
AM29F080-120SC
Description: Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44

Overview of AM29F080-120SC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29F080-120SC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29F080-120SC by Spansion

AM29F080-120SC
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
PLASTIC, SOP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-PDSO-G44
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. AM29F080-120SC
    Spansion
    Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for AM29F080-120SC

This table gives cross-reference parts and alternative options found for AM29F080-120SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080-120SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29F080-120SE Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD AM29F080-120SC vs AM29F080-120SE
AM29F080-120SIB Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD AM29F080-120SC vs AM29F080-120SIB
AM29F080-120SCB Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD AM29F080-120SC vs AM29F080-120SCB
AS29F080-120SI Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, SO-44 Alliance Semiconductor Corporation AM29F080-120SC vs AS29F080-120SI
AS29F080-120SC Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, SO-44 Alliance Semiconductor Corporation AM29F080-120SC vs AS29F080-120SC
HY29F080G-12I Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc AM29F080-120SC vs HY29F080G-12I
AM29F080-120SCB Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 Spansion AM29F080-120SC vs AM29F080-120SCB
MBM29F080-12PF Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 FUJITSU Limited AM29F080-120SC vs MBM29F080-12PF
MBM29F080-12PF-X Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 FUJITSU Limited AM29F080-120SC vs MBM29F080-12PF-X
AM29F080-120SC Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD AM29F080-120SC vs AM29F080-120SC
Part Number Description Manufacturer Compare
HY29F080G-12 Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc AM29F080-120SC vs HY29F080G-12
HY29F080G-12E Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 SK Hynix Inc AM29F080-120SC vs HY29F080G-12E
AM29F080-120SIB Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 Spansion AM29F080-120SC vs AM29F080-120SIB
KM28N800G-B12 Flash, 1MX8, 120ns, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor AM29F080-120SC vs KM28N800G-B12
AM29F080-120SCB Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 Spansion AM29F080-120SC vs AM29F080-120SCB
AM29F080-120SI Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD AM29F080-120SC vs AM29F080-120SI
AM29F080-120SE Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD AM29F080-120SC vs AM29F080-120SE
LH28F008SCHN-V12 Flash, 1MX8, 120ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 Sharp Corp AM29F080-120SC vs LH28F008SCHN-V12
LH28F008SCN-V12 Flash, 1MX8, 120ns, PDSO44, 0.525 X 1.110 INCH, PLASTIC, SOP-44 Sharp Corp AM29F080-120SC vs LH28F008SCN-V12
AM29F080-120SIB Flash, 1MX8, 120ns, PDSO44, PLASTIC, SOP-44 AMD AM29F080-120SC vs AM29F080-120SIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29F080-120SC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29F080-120SC by Spansion

Select Manufacturer
Which Manufacturer of AM29F080-120SC would you like to use for your alert(s)?
  • Please alert me when AM29F080-120SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29F080-120SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29F080-120SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29F080-120SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29F080-120SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29F080-120SC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: