Part Details for AM29F800T-90EEB by AMD
Overview of AM29F800T-90EEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29F800T-90EEB
AM29F800T-90EEB CAD Models
AM29F800T-90EEB Part Data Attributes:
|
AM29F800T-90EEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F800T-90EEB
AMD
Flash, 512KX16, 90ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F800T-90EEB
This table gives cross-reference parts and alternative options found for AM29F800T-90EEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F800T-90EEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F800BT-90EF | Flash, 512KX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29F800T-90EEB vs AM29F800BT-90EF |
AT49F8192AT-90TC | Flash, 512KX16, 90ns, PDSO48, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | AM29F800T-90EEB vs AT49F8192AT-90TC |
AM29F800T-90EI | Flash, 512KX16, 90ns, PDSO48, TSOP-48 | AMD | AM29F800T-90EEB vs AM29F800T-90EI |
AM29F800T-90EE | Flash, 512KX16, 90ns, PDSO48, TSOP-48 | AMD | AM29F800T-90EEB vs AM29F800T-90EE |
MX29F800TTA-90 | Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | AM29F800T-90EEB vs MX29F800TTA-90 |
AM29F800T-90EI | Flash, 512KX16, 90ns, PDSO48, TSOP-48 | Spansion | AM29F800T-90EEB vs AM29F800T-90EI |
HY29F800TT-90 | Flash, 512KX16, 90ns, PDSO48, TSOP-48 | SK Hynix Inc | AM29F800T-90EEB vs HY29F800TT-90 |
AM29F800BT-90EC | Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29F800T-90EEB vs AM29F800BT-90EC |
MX29F800TTI-90 | Flash, 512KX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Macronix International Co Ltd | AM29F800T-90EEB vs MX29F800TTI-90 |
MBM29F800TA-90PFTN-E1 | Flash, 512KX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29F800T-90EEB vs MBM29F800TA-90PFTN-E1 |