Part Details for AM29LV017B-120EEB by AMD
Overview of AM29LV017B-120EEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV017B-120EEB
AM29LV017B-120EEB CAD Models
AM29LV017B-120EEB Part Data Attributes
|
AM29LV017B-120EEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV017B-120EEB
AMD
Flash, 2MX8, 120ns, PDSO40, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | TSOP1, TSSOP40,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 40 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AM29LV017B-120EEB
This table gives cross-reference parts and alternative options found for AM29LV017B-120EEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV017B-120EEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C405-150B1 | 512KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM29LV017B-120EEB vs M27C405-150B1 |
AM28F010-70EI | Flash, 128KX8, 70ns, PDSO32, TSOP-32 | Rochester Electronics LLC | AM29LV017B-120EEB vs AM28F010-70EI |
WS57C256F-70T | 32KX8 UVPROM, 70ns, CDIP28, 0.300 INCH, CERDIP-28 | STMicroelectronics | AM29LV017B-120EEB vs WS57C256F-70T |
M28256-20WKA6 | 32KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM29LV017B-120EEB vs M28256-20WKA6 |
AM29F400AT-90EI | Flash, 512KX8, 90ns, PDSO48, TSOP-48 | AMD | AM29LV017B-120EEB vs AM29F400AT-90EI |
CY7C269-15DC | OTP ROM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, SLIM, CERDIP-28 | Cypress Semiconductor | AM29LV017B-120EEB vs CY7C269-15DC |
AM28F010-120JEB | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | AM29LV017B-120EEB vs AM28F010-120JEB |
AM28F010-70FEB | Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 | Rochester Electronics LLC | AM29LV017B-120EEB vs AM28F010-70FEB |
AM27X64-175JC | MASK ROM, 8KX8, 170ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM29LV017B-120EEB vs AM27X64-175JC |
AM28F010-120LI | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | AM29LV017B-120EEB vs AM28F010-120LI |