Part Details for AM29LV017M120WAF by Spansion
Overview of AM29LV017M120WAF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV017M120WAF
AM29LV017M120WAF CAD Models
AM29LV017M120WAF Part Data Attributes
|
AM29LV017M120WAF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV017M120WAF
Spansion
Flash, 2MX8, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, PLASTIC, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8 X 6 MM, 0.80 MM PITCH, PLASTIC, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for AM29LV017M120WAF
This table gives cross-reference parts and alternative options found for AM29LV017M120WAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV017M120WAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV017M120WAI | Flash, 2MX8, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, PLASTIC, FBGA-48 | Spansion | AM29LV017M120WAF vs AM29LV017M120WAI |
AM29LV017M120RWAF | Flash, 2MX8, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, PLASTIC, FBGA-48 | Spansion | AM29LV017M120WAF vs AM29LV017M120RWAF |
AM29LV017M120RWAI | Flash, 2MX8, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, PLASTIC, FBGA-48 | Spansion | AM29LV017M120WAF vs AM29LV017M120RWAI |