Part Details for MBM29LV017-12PBT-SF2 by FUJITSU Semiconductor Limited
Overview of MBM29LV017-12PBT-SF2 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MBM29LV017-12PBT-SF2
MBM29LV017-12PBT-SF2 CAD Models
MBM29LV017-12PBT-SF2 Part Data Attributes
|
MBM29LV017-12PBT-SF2
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29LV017-12PBT-SF2
FUJITSU Semiconductor Limited
2MX8 FLASH 3V PROM, 120ns, PBGA48, PLASTIC, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | CONFIGURABLE AS 32 X 64K BYTES SECTORS | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for MBM29LV017-12PBT-SF2
This table gives cross-reference parts and alternative options found for MBM29LV017-12PBT-SF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV017-12PBT-SF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV017-12PBT-SF2 | Flash, 2MX8, 120ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Limited | MBM29LV017-12PBT-SF2 vs MBM29LV017-12PBT-SF2 |
AM29LV017M120WCC | Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MBM29LV017-12PBT-SF2 vs AM29LV017M120WCC |
MBM29LV017-12PBT-E1 | Flash, 2MX8, 120ns, PBGA48, PLASTIC, FBGA-48 | Spansion | MBM29LV017-12PBT-SF2 vs MBM29LV017-12PBT-E1 |
MBM29LV017-12PBT-SF2 | Flash, 2MX8, 120ns, PBGA48, PLASTIC, FBGA-48 | Spansion | MBM29LV017-12PBT-SF2 vs MBM29LV017-12PBT-SF2 |
AM29LV017M120WCD | Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MBM29LV017-12PBT-SF2 vs AM29LV017M120WCD |
MBM29LV017-12PBT | Flash, 2MX8, 120ns, PBGA48, PLASTIC, FBGA-48 | Spansion | MBM29LV017-12PBT-SF2 vs MBM29LV017-12PBT |
AM29LV017B-120WCE | Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | AMD | MBM29LV017-12PBT-SF2 vs AM29LV017B-120WCE |
AM29LV017D-120WCD | Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | MBM29LV017-12PBT-SF2 vs AM29LV017D-120WCD |
AM29LV017M120WCF | Flash, 2MX8, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MBM29LV017-12PBT-SF2 vs AM29LV017M120WCF |
AM29LV017B-120WCI | Flash, 2MX8, 120ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | MBM29LV017-12PBT-SF2 vs AM29LV017B-120WCI |