-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512KX8, 70ns, PQCC32, PLASTIC, MO-052AE, LCC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM29LV040B-70JC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV040B-70JC
Spansion
Flash, 512KX8, 70ns, PQCC32, PLASTIC, MO-052AE, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, MO-052AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Spansion | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for AM29LV040B-70JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV040B-70JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV040CQI-70 | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29LV040B-70JC vs MX29LV040CQI-70 |
A29L040L-70UF | Flash, 512KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | AMIC Technology | AM29LV040B-70JC vs A29L040L-70UF |
AM29LV104B-70JD | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29LV040B-70JC vs AM29LV104B-70JD |
MX26LV040QC-70 | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29LV040B-70JC vs MX26LV040QC-70 |
AM29LV040B-70JF | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | AM29LV040B-70JC vs AM29LV040B-70JF |
AM29LV040B-70JIB | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29LV040B-70JC vs AM29LV040B-70JIB |
EN29LV040A-70JIP | Flash, 512KX8, 70ns, PQCC32, LCC-32 | Elite Semiconductor Memory Technology Inc | AM29LV040B-70JC vs EN29LV040A-70JIP |
AM29LV040B-70JKB | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29LV040B-70JC vs AM29LV040B-70JKB |
A29L040L-70F | Flash, 512KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 | AMIC Technology | AM29LV040B-70JC vs A29L040L-70F |
AM29LV104B-70JC | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29LV040B-70JC vs AM29LV104B-70JC |