Memory
AM29LV081B-90EK
Description: Flash, 1MX8, 90ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40

Overview of AM29LV081B-90EK by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV081B-90EK by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV081B-90EK by Spansion

AM29LV081B-90EK
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
LEAD FREE, MO-142BCD, TSOP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e3
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP40,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. AM29LV081B-90EK
    Spansion
    Flash, 1MX8, 90ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40
    VS

Alternate Parts for AM29LV081B-90EK

This table gives cross-reference parts and alternative options found for AM29LV081B-90EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV081B-90EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV080A-90PTV 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited AM29LV081B-90EK vs MBM29LV080A-90PTV
MX29LV081BTC-90G Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV081B-90EK vs MX29LV081BTC-90G
MBM29LV080A-90PFTN Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29LV081B-90EK vs MBM29LV080A-90PFTN
MX29LV081BTI-90G Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV081B-90EK vs MX29LV081BTI-90G
MBM29LV080A-90PTV Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited AM29LV081B-90EK vs MBM29LV080A-90PTV
MX29LV081BTC-90 Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV081B-90EK vs MX29LV081BTC-90
MBM29LV080-90PTN Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29LV081B-90EK vs MBM29LV080-90PTN
AM29LV081B-90EC Flash, 1MX8, 90ns, PDSO40, MO-142BCD, TSOP-40 Spansion AM29LV081B-90EK vs AM29LV081B-90EC
MX29LV081TC-90 Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV081B-90EK vs MX29LV081TC-90
AM29LV081B-90EI Flash, 1MX8, 90ns, PDSO40, MO-142BCD, TSOP-40 Spansion AM29LV081B-90EK vs AM29LV081B-90EI
Part Number Description Manufacturer Compare
MBM29LV080A-90PFTN Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29LV081B-90EK vs MBM29LV080A-90PFTN
MX29LV081BTI-90G Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV081B-90EK vs MX29LV081BTI-90G
MBM29LV080A-90PTV Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Limited AM29LV081B-90EK vs MBM29LV080A-90PTV
MBM29LV080A-90PTV 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, TSOP1-40 FUJITSU Semiconductor Limited AM29LV081B-90EK vs MBM29LV080A-90PTV
AM29LV081B-90EC Flash, 1MX8, 90ns, PDSO40, MO-142BCD, TSOP-40 Spansion AM29LV081B-90EK vs AM29LV081B-90EC
MX29LV081TC-90 Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, PLASTIC, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV081B-90EK vs MX29LV081TC-90
MX29LV081BTC-90 Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV081B-90EK vs MX29LV081BTC-90
MBM29LV080-90PTN Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 Spansion AM29LV081B-90EK vs MBM29LV080-90PTN
MX29LV081BTC-90G Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-40 Macronix International Co Ltd AM29LV081B-90EK vs MX29LV081BTC-90G
AM29LV081B-90EI Flash, 1MX8, 90ns, PDSO40, MO-142BCD, TSOP-40 Spansion AM29LV081B-90EK vs AM29LV081B-90EI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV081B-90EK by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV081B-90EK by Spansion

Select Manufacturer
Which Manufacturer of AM29LV081B-90EK would you like to use for your alert(s)?
  • Please alert me when AM29LV081B-90EK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV081B-90EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV081B-90EK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV081B-90EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV081B-90EK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV081B-90EK by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: