Part Details for MX29LV081BTI-90G by Macronix International Co Ltd
Overview of MX29LV081BTI-90G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MX29LV081BTI-90G
MX29LV081BTI-90G CAD Models
MX29LV081BTI-90G Part Data Attributes
|
MX29LV081BTI-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV081BTI-90G
Macronix International Co Ltd
Flash, 1MX8, 90ns, PDSO40, 10 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |
Alternate Parts for MX29LV081BTI-90G
This table gives cross-reference parts and alternative options found for MX29LV081BTI-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV081BTI-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV081B-90EK | Flash, 1MX8, 90ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 | Spansion | MX29LV081BTI-90G vs AM29LV081B-90EK |
AM29LV081B-90EE | Flash, 1MX8, 90ns, PDSO40, MO-142BCD, TSOP-40 | Spansion | MX29LV081BTI-90G vs AM29LV081B-90EE |
MBM29LV080A-90PFTN | Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MX29LV081BTI-90G vs MBM29LV080A-90PFTN |
MBM29LV080A-90PTV | Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MX29LV081BTI-90G vs MBM29LV080A-90PTV |
MBM29LV080A-90PFTN-E1 | Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | Spansion | MX29LV081BTI-90G vs MBM29LV080A-90PFTN-E1 |
MBM29LV080A-90PTV | 1MX8 FLASH 3V PROM, 90ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Semiconductor Limited | MX29LV081BTI-90G vs MBM29LV080A-90PTV |
AM29LV081B-90EF | Flash, 1MX8, 90ns, PDSO40, LEAD FREE, MO-142BCD, TSOP-40 | Spansion | MX29LV081BTI-90G vs AM29LV081B-90EF |
AM29LV081B-90EI | Flash, 1MX8, 90ns, PDSO40, MO-142BCD, TSOP-40 | Spansion | MX29LV081BTI-90G vs AM29LV081B-90EI |
MBM29LV080A-90PTV | Flash, 1MX8, 90ns, PDSO40, PLASTIC, TSOP1-40 | FUJITSU Limited | MX29LV081BTI-90G vs MBM29LV080A-90PTV |
AM29LV081B-90EC | Flash, 1MX8, 90ns, PDSO40, MO-142BCD, TSOP-40 | Spansion | MX29LV081BTI-90G vs AM29LV081B-90EC |