Part Details for AM29LV102BT-90JI by AMD
Overview of AM29LV102BT-90JI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV102BT-90JI
AM29LV102BT-90JI CAD Models
AM29LV102BT-90JI Part Data Attributes:
|
AM29LV102BT-90JI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV102BT-90JI
AMD
Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM29LV102BT-90JI
This table gives cross-reference parts and alternative options found for AM29LV102BT-90JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV102BT-90JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV102BB-90JI | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29LV102BT-90JI vs AM29LV102BB-90JI |
AM29LV020B-90JI | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29LV102BT-90JI vs AM29LV020B-90JI |
MX29LV002NCBQC-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29LV102BT-90JI vs MX29LV002NCBQC-90 |
MX29LV002NCBQI-90 | Flash, 256KX8, 90ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | AM29LV102BT-90JI vs MX29LV002NCBQI-90 |
AM29LV102BT-90JC | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29LV102BT-90JI vs AM29LV102BT-90JC |
AM29LV102BB-90JK | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29LV102BT-90JI vs AM29LV102BB-90JK |
AM29LV102BB-90JI | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29LV102BT-90JI vs AM29LV102BB-90JI |
AM29LV102BB-90JF | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29LV102BT-90JI vs AM29LV102BB-90JF |
AM29LV102BB-90JC | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM29LV102BT-90JI vs AM29LV102BB-90JC |
AM29LV102BB-90JC | Flash, 256KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | AM29LV102BT-90JI vs AM29LV102BB-90JC |