Memory
AM29LV160DB90SD
Description: Flash, 1MX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44

Overview of AM29LV160DB90SD by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV160DB90SD by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV160DB90SD by Spansion

AM29LV160DB90SD
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
28.2 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,31
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29LV160DB90SD
    Spansion
    Flash, 1MX16, 90ns, PDSO44, LEAD FREE, MO-180AA, SOP-44
    VS

Alternate Parts for AM29LV160DB90SD

This table gives cross-reference parts and alternative options found for AM29LV160DB90SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DB90SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29PL160CT-90KI Flash, 1MX16, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 AMD AM29LV160DB90SD vs AM29PL160CT-90KI
AM29LV160BB-90SE 1MX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV160DB90SD vs AM29LV160BB-90SE
S29AL016D90MFI020 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion AM29LV160DB90SD vs S29AL016D90MFI020
AM29LV160DT90SE Flash, 1MX16, 90ns, PDSO44, SOP-44 AMD AM29LV160DB90SD vs AM29LV160DT90SE
MX29LV160CBMI-90 Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd AM29LV160DB90SD vs MX29LV160CBMI-90
MBM29PL160BD90PF 1MX16 FLASH 3V PROM, 90ns, PDSO44, PLASTIC, SOP-44 Spansion AM29LV160DB90SD vs MBM29PL160BD90PF
MX29LV161BMC-90 Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd AM29LV160DB90SD vs MX29LV161BMC-90
AM29LV160DB90SI 1MX16 FLASH 3V PROM, 90ns, PDSO44, SOP-44 Spansion AM29LV160DB90SD vs AM29LV160DB90SI
AM29LV160DT90SI Flash, 1MX16, 90ns, PDSO44, SOP-44 AMD AM29LV160DB90SD vs AM29LV160DT90SI
AM29LV160BT-90SE 1MX16 FLASH 3V PROM, 90ns, PDSO44, MO-180AA, SOP-44 AMD AM29LV160DB90SD vs AM29LV160BT-90SE
Part Number Description Manufacturer Compare
S29AL016D90MFN021 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion AM29LV160DB90SD vs S29AL016D90MFN021
M29W160DB90M1T 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV160DB90SD vs M29W160DB90M1T
MX29LV161BMC-90 Flash, 1MX16, 90ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd AM29LV160DB90SD vs MX29LV161BMC-90
AM29PL160CB-90KF Flash, 1MX16, 90ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion AM29LV160DB90SD vs AM29PL160CB-90KF
M29W160DB90M1F Flash, 1MX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29LV160DB90SD vs M29W160DB90M1F
S29AL016D90MAN021 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion AM29LV160DB90SD vs S29AL016D90MAN021
AM29LV160DB-90SK Flash, 1MX16, 90ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV160DB90SD vs AM29LV160DB-90SK
AM29LV160BB90SD Flash, 1MX16, 90ns, PDSO44, SOP-44 Spansion AM29LV160DB90SD vs AM29LV160BB90SD
S29AL016D90MAN023 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 Spansion AM29LV160DB90SD vs S29AL016D90MAN023
S29AL016D90MFN023 Flash, 1MX16, 90ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 Spansion AM29LV160DB90SD vs S29AL016D90MFN023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV160DB90SD by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV160DB90SD by Spansion

Select Manufacturer
Which Manufacturer of AM29LV160DB90SD would you like to use for your alert(s)?
  • Please alert me when AM29LV160DB90SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV160DB90SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV160DB90SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV160DB90SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV160DB90SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV160DB90SD by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: