Part Details for AM29LV160DT-90WCD by Spansion
Results Overview of AM29LV160DT-90WCD by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM29LV160DT-90WCD Information
AM29LV160DT-90WCD by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM29LV160DT-90WCD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for AM29LV160DT-90WCD
AM29LV160DT-90WCD CAD Models
AM29LV160DT-90WCD Part Data Attributes
|
|
AM29LV160DT-90WCD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160DT-90WCD
Spansion
1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Tfbga, Bga48,6x8,32 | |
| Pin Count | 48 | |
| Reach Compliance Code | Compliant | |
| Access Time-Max | 90 Ns | |
| Additional Feature | Top Boot Block | |
| Alternate Memory Width | 8 | |
| Boot Block | Top | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | Yes | |
| JESD-30 Code | R-PBGA-B48 | |
| JESD-609 Code | e1 | |
| Length | 9 Mm | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 1,2,1,31 | |
| Number of Terminals | 48 | |
| Number of Words | 1048576 Words | |
| Number of Words Code | 1000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA48,6X8,32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supplies | 3/3.3 V | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | Yes | |
| Seated Height-Max | 1.2 Mm | |
| Sector Size | 16k,8k,32k,64k | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Silver/Copper (Sn96.5ag3.0cu0.5) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 8 Mm |
Alternate Parts for AM29LV160DT-90WCD
This table gives cross-reference parts and alternative options found for AM29LV160DT-90WCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DT-90WCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MX29LV160ATXBC-90 | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-48 | AM29LV160DT-90WCD vs MX29LV160ATXBC-90 |
| EN29LV160T-90BP | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 1MX16, 90ns, PBGA48, FBGA-48 | AM29LV160DT-90WCD vs EN29LV160T-90BP |
| MX29LV160BTXEC-90G | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 | AM29LV160DT-90WCD vs MX29LV160BTXEC-90G |
| MX29LV160CTXEC-90G | Macronix International Co Ltd | Check for Price | Flash, 16MX16, 90ns, PBGA48, 8 X 6 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, MO-129, LFBGA-48 | AM29LV160DT-90WCD vs MX29LV160CTXEC-90G |
| MX29LV160CTXBC-90G | Macronix International Co Ltd | Check for Price | Flash, 16MX16, 90ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, MO-120, TFBGA-48 | AM29LV160DT-90WCD vs MX29LV160CTXBC-90G |
| MX29LV160ATXEC-90 | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | AM29LV160DT-90WCD vs MX29LV160ATXEC-90 |
| A29L160TG-90 | AMIC Technology | Check for Price | Flash, 1MX16, 90ns, PBGA48, TFBGA-48 | AM29LV160DT-90WCD vs A29L160TG-90 |
| MX29LV160ATXEC-90G | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 | AM29LV160DT-90WCD vs MX29LV160ATXEC-90G |
| MX29LV160CTXEC90Q | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PBGA48 | AM29LV160DT-90WCD vs MX29LV160CTXEC90Q |
| EN29LV160T-90B | Eon Silicon Solution Inc | Check for Price | Flash, 1MX16, 90ns, PBGA48, FBGA-48 | AM29LV160DT-90WCD vs EN29LV160T-90B |