Memory
AM29LV160MB-70SF
Spansion
Description: Flash, 1MX16, 70ns, PDSO44, SO-44

Overview of AM29LV160MB-70SF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
DLP670SFYR Texas Instruments DLP® 0.67-inch, 2716x1600 array, S610 digital micromirror device (DMD) 350-CPGA 0 to 70

CAD Models for AM29LV160MB-70SF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV160MB-70SF by Spansion

AM29LV160MB-70SF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
SOIC
Package Description
SO-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G44
Length
28.2 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. AM29LV160MB-70SF
    Spansion
    Flash, 1MX16, 70ns, PDSO44, SO-44
    VS

Alternate Parts for AM29LV160MB-70SF

This table gives cross-reference parts and alternative options found for AM29LV160MB-70SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160MB-70SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29W160DT70M6F 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV160MB-70SF vs M29W160DT70M6F
MX26LV160BMC-70G Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44 Macronix International Co Ltd AM29LV160MB-70SF vs MX26LV160BMC-70G
MX26LV160ABMC-70G Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44 Macronix International Co Ltd AM29LV160MB-70SF vs MX26LV160ABMC-70G
MX26LV160BMC-70 Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd AM29LV160MB-70SF vs MX26LV160BMC-70
MX29L1610BMC-70 Flash, 1MX16, 70ns, PDSO44, PLASTIC, SOP-44 Macronix International Co Ltd AM29LV160MB-70SF vs MX29L1610BMC-70
AM29LV160DB70SE 1MX16 FLASH 3V PROM, 70ns, PDSO44, SOP-44 Spansion AM29LV160MB-70SF vs AM29LV160DB70SE
M29W160DB70M1T 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV160MB-70SF vs M29W160DB70M1T
AM29PL160CT-70RKI Flash, 1MX16, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 AMD AM29LV160MB-70SF vs AM29PL160CT-70RKI
MX26LV160ABMC-70 Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd AM29LV160MB-70SF vs MX26LV160ABMC-70
AM29LV160MB-70SD Flash, 1MX16, 70ns, PDSO44, SO-44 Spansion AM29LV160MB-70SF vs AM29LV160MB-70SD
Part Number Description Manufacturer Compare
M29W160DB70M6F Flash, 1MX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29LV160MB-70SF vs M29W160DB70M6F
AM29PL160CB-70RKI Flash, 1MX16, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion AM29LV160MB-70SF vs AM29PL160CB-70RKI
AM29LV160MB-70SE Flash, 1MX16, 70ns, PDSO44, SO-44 Spansion AM29LV160MB-70SF vs AM29LV160MB-70SE
MX29LV161BMC-70 Flash, 1MX16, 70ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 Macronix International Co Ltd AM29LV160MB-70SF vs MX29LV161BMC-70
AM29LV160DB-70SK Flash, 1MX16, 70ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV160MB-70SF vs AM29LV160DB-70SK
M29W160DB70M6T 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV160MB-70SF vs M29W160DB70M6T
AM29LV160DB70SF Flash, 1MX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29LV160MB-70SF vs AM29LV160DB70SF
M29W160DB70M1E Flash, 1MX16, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 Numonyx Memory Solutions AM29LV160MB-70SF vs M29W160DB70M1E
AM29PL160CB-70RSI Flash, 1MX16, 70ns, PDSO44, MO-180AA, SOP-44 Spansion AM29LV160MB-70SF vs AM29PL160CB-70RSI
AM29PL160CB-70RKF Flash, 1MX16, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44 Spansion AM29LV160MB-70SF vs AM29PL160CB-70RKF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV160MB-70SF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV160MB-70SF by Spansion

Select Manufacturer
Which Manufacturer of AM29LV160MB-70SF would you like to use for your alert(s)?
  • Please alert me when AM29LV160MB-70SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV160MB-70SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV160MB-70SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV160MB-70SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV160MB-70SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV160MB-70SF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: