Part Details for AM29PL160CB-70RKF by Spansion
Overview of AM29PL160CB-70RKF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29PL160CB-70RKF
AM29PL160CB-70RKF CAD Models
AM29PL160CB-70RKF Part Data Attributes
|
AM29PL160CB-70RKF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29PL160CB-70RKF
Spansion
Flash, 1MX16, 70ns, PDSO44, REVERSE, MO-180AA, SOP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 28.2 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29PL160CB-70RKF
This table gives cross-reference parts and alternative options found for AM29PL160CB-70RKF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29PL160CB-70RKF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016D70MFN023 | Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44 | Spansion | AM29PL160CB-70RKF vs S29AL016D70MFN023 |
AM29LV160MT-70SE | Flash, 1MX16, 70ns, PDSO44, SO-44 | AMD | AM29PL160CB-70RKF vs AM29LV160MT-70SE |
M29W160DT70M6T | 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | AM29PL160CB-70RKF vs M29W160DT70M6T |
AM29LV160MT-70SC | Flash, 1MX16, 70ns, PDSO44, SO-44 | AMD | AM29PL160CB-70RKF vs AM29LV160MT-70SC |
AM29PL160CT-70RSI | Flash, 1MX16, 70ns, PDSO44, MO-180AA, SOP-44 | AMD | AM29PL160CB-70RKF vs AM29PL160CT-70RSI |
AM29LV160DB70SE | Flash, 1MX16, 70ns, PDSO44, SOP-44 | AMD | AM29PL160CB-70RKF vs AM29LV160DB70SE |
AM29LV160MB-70SE | Flash, 1MX16, 70ns, PDSO44, SO-44 | AMD | AM29PL160CB-70RKF vs AM29LV160MB-70SE |
AM29LV160DT70SC | Flash, 1MX16, 70ns, PDSO44, SOP-44 | AMD | AM29PL160CB-70RKF vs AM29LV160DT70SC |
AM29LV160MB-70SK | Flash, 1MX16, 70ns, PDSO44, SO-44 | Spansion | AM29PL160CB-70RKF vs AM29LV160MB-70SK |
S29AL016D70MAN023 | Flash, 1MX16, 70ns, PDSO44, 28.20 X 13.30 MM, MO-180AAA, SOP-44 | Spansion | AM29PL160CB-70RKF vs S29AL016D70MAN023 |