Part Details for AM29LV320MT100WCI by AMD
Overview of AM29LV320MT100WCI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Part Details for AM29LV320MT100WCI
AM29LV320MT100WCI CAD Models
AM29LV320MT100WCI Part Data Attributes
|
AM29LV320MT100WCI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV320MT100WCI
AMD
Flash, 2MX16, 100ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29LV320MT100WCI
This table gives cross-reference parts and alternative options found for AM29LV320MT100WCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV320MT100WCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV320MB100RWCI | Flash, 2MX16, 100ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV320MT100WCI vs AM29LV320MB100RWCI |
AM29LV320MT100WMI | Flash, 2MX16, 100ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV320MT100WCI vs AM29LV320MT100WMI |
AM29LV320MT100RWMI | Flash, 2MX16, 100ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV320MT100WCI vs AM29LV320MT100RWMI |
MBM29PL32TM10PBT | 2MX16 FLASH 3V PROM, 100ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | AM29LV320MT100WCI vs MBM29PL32TM10PBT |
MBM29PL32BM10PBT | 2MX16 FLASH 3V PROM, 100ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | AM29LV320MT100WCI vs MBM29PL32BM10PBT |
AM29LV320MB100WCI | Flash, 2MX16, 100ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV320MT100WCI vs AM29LV320MB100WCI |
AM29LV320MB100RWMI | Flash, 2MX16, 100ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV320MT100WCI vs AM29LV320MB100RWMI |