Part Details for MBM29PL32BM10PBT by FUJITSU Semiconductor Limited
Overview of MBM29PL32BM10PBT by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBM29PL32BM10PBT
MBM29PL32BM10PBT CAD Models
MBM29PL32BM10PBT Part Data Attributes:
|
MBM29PL32BM10PBT
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29PL32BM10PBT
FUJITSU Semiconductor Limited
2MX16 FLASH 3V PROM, 100ns, PBGA48, PLASTIC, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FUJITSU LTD | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for MBM29PL32BM10PBT
This table gives cross-reference parts and alternative options found for MBM29PL32BM10PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29PL32BM10PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV320MT100WCI | Flash, 2MX16, 100ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | MBM29PL32BM10PBT vs AM29LV320MT100WCI |
AM29LV320MB100WMI | Flash, 2MX16, 100ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | AMD | MBM29PL32BM10PBT vs AM29LV320MB100WMI |
MBM29PL32TM10PBT | 2MX16 FLASH 3V PROM, 100ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Semiconductor Limited | MBM29PL32BM10PBT vs MBM29PL32TM10PBT |
AM29LV320MB100RWMI | Flash, 2MX16, 100ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | AMD | MBM29PL32BM10PBT vs AM29LV320MB100RWMI |
AM29LV320MB100RWCI | Flash, 2MX16, 100ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | MBM29PL32BM10PBT vs AM29LV320MB100RWCI |
AM29LV320MT100RWMI | Flash, 2MX16, 100ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | AMD | MBM29PL32BM10PBT vs AM29LV320MT100RWMI |
AM29LV320MT100WMI | Flash, 2MX16, 100ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | AMD | MBM29PL32BM10PBT vs AM29LV320MT100WMI |