Memory
AM29LV400BT-120WAE
Description: 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48

Overview of AM29LV400BT-120WAE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV400BT-120WAE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV400BT-120WAE by Spansion

AM29LV400BT-120WAE
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
48
Reach Compliance Code
compliant
Access Time-Max
120 ns
Additional Feature
CONFG AS 256K X 16; EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION; TOP BOOT BLOCK
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. AM29LV400BT-120WAE
    Spansion
    512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48
    VS

Alternate Parts for AM29LV400BT-120WAE

This table gives cross-reference parts and alternative options found for AM29LV400BT-120WAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BT-120WAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV400BT-120WAI 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV400BT-120WAE vs AM29LV400BT-120WAI
AM29LV400BT-120WAK 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV400BT-120WAE vs AM29LV400BT-120WAK
AM29LV400T-120WAI 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400T-120WAI
AM29LV400BT-120WAE 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400BT-120WAE
AM29LV400B-120WAI 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400B-120WAI
AM29LV400B-120WAC 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400B-120WAC
AM29LV400BT-120WAD 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV400BT-120WAE vs AM29LV400BT-120WAD
AM29LV400BB-120WAI 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV400BT-120WAE vs AM29LV400BB-120WAI
AM29LV400BB-120WAE 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400BB-120WAE
AM29LV400BB-120WAD 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV400BT-120WAE vs AM29LV400BB-120WAD
Part Number Description Manufacturer Compare
AM29LV400BT-120WAC 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400BT-120WAC
AM29LV400T80WAE Flash, 512KX8, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400T80WAE
AM29LV400BT-55RWAC 512KX8 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV400BT-120WAE vs AM29LV400BT-55RWAC
AM29LV400BT-55RWAI 512KX8 FLASH 3V PROM, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400BT-55RWAI
AM29LV400B80WAI Flash, 512KX8, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400B80WAI
AM29LV400BT-120WAE 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400BT-120WAE
AM29LV400BT80WAC Flash, 512KX8, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400BT80WAC
AM29LV400B90WAE Flash, 512KX8, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400B90WAE
AM29LV400BT-70WAE 512KX8 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400BT-70WAE
AM29LV400BB80WAI Flash, 512KX8, 80ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT-120WAE vs AM29LV400BB80WAI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV400BT-120WAE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV400BT-120WAE by Spansion

Select Manufacturer
Which Manufacturer of AM29LV400BT-120WAE would you like to use for your alert(s)?
  • Please alert me when AM29LV400BT-120WAE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV400BT-120WAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV400BT-120WAE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV400BT-120WAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV400BT-120WAE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV400BT-120WAE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: