Part Details for AM29LV400B-120WAC by AMD
Overview of AM29LV400B-120WAC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV400B-120WAC
AM29LV400B-120WAC CAD Models
AM29LV400B-120WAC Part Data Attributes:
|
AM29LV400B-120WAC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV400B-120WAC
AMD
512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for AM29LV400B-120WAC
This table gives cross-reference parts and alternative options found for AM29LV400B-120WAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400B-120WAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV400BB-120WAE | 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV400B-120WAC vs AM29LV400BB-120WAE |
AM29LV400BB-120WAC | 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV400B-120WAC vs AM29LV400BB-120WAC |
AM29LV400BT-120WAE | 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV400B-120WAC vs AM29LV400BT-120WAE |
AM29LV400B-120WAE | 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV400B-120WAC vs AM29LV400B-120WAE |
AM29LV400BT-120WAD | 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV400B-120WAC vs AM29LV400BT-120WAD |
AM29LV400BT-120WAC | 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV400B-120WAC vs AM29LV400BT-120WAC |
AM29LV400T-120WAE | 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV400B-120WAC vs AM29LV400T-120WAE |
AM29LV400B-120WAI | 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29LV400B-120WAC vs AM29LV400B-120WAI |
AM29LV400BB-120WAD | 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV400B-120WAC vs AM29LV400BB-120WAD |
AM29LV400BB-120WAF | 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV400B-120WAC vs AM29LV400BB-120WAF |