Part Details for AM29LV800B-120SE by AMD
Overview of AM29LV800B-120SE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800B-120SE
AM29LV800B-120SE CAD Models
AM29LV800B-120SE Part Data Attributes
|
AM29LV800B-120SE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV800B-120SE
AMD
Flash, 512KX16, 120ns, PDSO44, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.8 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29LV800B-120SE
This table gives cross-reference parts and alternative options found for AM29LV800B-120SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800B-120SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT49BV8192-12RI | Flash, 512KX16, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AM29LV800B-120SE vs AT49BV8192-12RI |
AM29LV800DB-120SC | Flash, 512KX16, 120ns, PDSO44, MO-180AA, SO-44 | Spansion | AM29LV800B-120SE vs AM29LV800DB-120SC |
AM29LV800DB-120SD | Flash, 512KX16, 120ns, PDSO44, LEAD FREE, MO-180AA, SO-44 | Spansion | AM29LV800B-120SE vs AM29LV800DB-120SD |
AM29LV800B-120SEB | Flash, 512KX16, 120ns, PDSO44, SOP-44 | Spansion | AM29LV800B-120SE vs AM29LV800B-120SEB |
AT49LV8192-12RC | Flash, 512KX16, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AM29LV800B-120SE vs AT49LV8192-12RC |
AM29LV800BB-120SE | Flash, 512KX16, 120ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29LV800B-120SE vs AM29LV800BB-120SE |
AT49LV8192-12RI | Flash, 512KX16, 120ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 | Atmel Corporation | AM29LV800B-120SE vs AT49LV8192-12RI |
AM29DL800BB120SD | Flash, 512KX16, 120ns, PDSO44, LEAD FREE, MO-180AAA, SOP-44 | Spansion | AM29LV800B-120SE vs AM29DL800BB120SD |
MBM29LV800BA-12PF-E1 | Flash, 512KX16, 120ns, PDSO44, PLASTIC, SOP-44 | Spansion | AM29LV800B-120SE vs MBM29LV800BA-12PF-E1 |
AM29LV800BB-120SI | Flash, 512KX16, 120ns, PDSO44, MO-180AA, SOP-44 | Spansion | AM29LV800B-120SE vs AM29LV800BB-120SI |