| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 72403L10PDG | Integrated Device Technology Inc | Check for Price | FIFO, 64X4, Asynchronous, CMOS, PDIP16 | AM3341ADCB vs 72403L10PDG |
| 5962-8779105EX | AMD | Check for Price | FIFO, 64X4, 70ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | AM3341ADCB vs 5962-8779105EX |
| 72403L10DG | Integrated Device Technology Inc | Check for Price | FIFO, 64X4, Asynchronous, CMOS, CDIP16 | AM3341ADCB vs 72403L10DG |
| IDT72401L25PG | Integrated Device Technology Inc | Check for Price | FIFO, 64X4, 34ns, Asynchronous, CMOS, PDIP16 | AM3341ADCB vs IDT72401L25PG |
| IDT72403L15P | Integrated Device Technology Inc | Check for Price | FIFO, 64X4, 40ns, Asynchronous, CMOS, PDIP16 | AM3341ADCB vs IDT72403L15P |
| 3341ADLQP | Fairchild Semiconductor Corporation | Check for Price | FIFO, 64X4, Asynchronous, MOS, CDIP16 | AM3341ADCB vs 3341ADLQP |
| 5962-8952301EX | Cypress Semiconductor | Check for Price | FIFO, 64X4, 35ns, Asynchronous, CMOS | AM3341ADCB vs 5962-8952301EX |
| 57L401DJ/883B | AMD | Check for Price | FIFO, 64X4, 55ns, Asynchronous, TTL, CDIP16 | AM3341ADCB vs 57L401DJ/883B |
| L8C403CMB25 | LOGIC Devices Inc | Check for Price | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP16 | AM3341ADCB vs L8C403CMB25 |
| 5962-01-082-0442 | Fairchild Semiconductor Corporation | Check for Price | FIFO, 64X4, Asynchronous, MOS, CDIP16 | AM3341ADCB vs 5962-01-082-0442 |
Part Details for AM3341ADCB by AMD
Results Overview of AM3341ADCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM3341ADCB Information
AM3341ADCB by AMD is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: AM3341ADCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM3341ADCB Part Data Attributes
|
|
AM3341ADCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM3341ADCB
AMD
FIFO, 64X4, Asynchronous, MOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Clock Frequency-Max (fCLK) | 0.75 Mhz | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Memory Density | 256 Bit | |
| Memory IC Type | Other Fifo | |
| Memory Width | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 64x4 | |
| Output Enable | No | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Supply Current-Max | 0.06 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for AM3341ADCB
This table gives cross-reference parts and alternative options found for AM3341ADCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3341ADCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.