Part Details for AM3352ZZCZA60 by Texas Instruments
Overview of AM3352ZZCZA60 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM3352ZZCZA60 | Texas Instruments | Sitara Processor 324-NFBGA -40 to 105 |
Price & Stock for AM3352ZZCZA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM3352ZZCZA60-ND
|
DigiKey | IC MPU SITARA 600MHZ 324NFBGA Min Qty: 126 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7321 | Buy Now |
DISTI #
595-AM3352ZZCZA60
|
Mouser Electronics | Microprocessors - MPU RoHS: Compliant | 0 |
|
$9.3200 / $10.4800 | Order Now |
Part Details for AM3352ZZCZA60
AM3352ZZCZA60 CAD Models
AM3352ZZCZA60 Part Data Attributes
|
AM3352ZZCZA60
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3352ZZCZA60
Texas Instruments
Sitara Processor 324-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Speed | 600 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3352ZZCZA60
This table gives cross-reference parts and alternative options found for AM3352ZZCZA60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3352ZZCZA60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3352ZCZ60 | 32-BIT, 600MHz, RISC PROCESSOR, PBGA324, 0.80 MM PITCH, GREEN, PLASTIC, BGA-324 | Texas Instruments | AM3352ZZCZA60 vs AM3352ZCZ60 |
AM3352ZCZD60 | RISC PROCESSOR | Texas Instruments | AM3352ZZCZA60 vs AM3352ZCZD60 |
AM3352BZCZT60R | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 125 | Texas Instruments | AM3352ZZCZA60 vs AM3352BZCZT60R |
AM3352BZCZD60 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 90 | Texas Instruments | AM3352ZZCZA60 vs AM3352BZCZD60 |
AM3352BZCZT60 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 125 | Texas Instruments | AM3352ZZCZA60 vs AM3352BZCZT60 |