Datasheets
AM3354BZCZ80 by: Texas Instruments

Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA 0 to 90

Part Details for AM3354BZCZ80 by Texas Instruments

Overview of AM3354BZCZ80 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM3354BZCZ80

Part # Distributor Description Stock Price Buy
DISTI # 296-36201-5-ND
DigiKey IC MPU SITARA 800MHZ 324NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray 377
In Stock
  • 1 $15.8300
  • 10 $14.5520
  • 25 $13.9484
  • 126 $12.2896
  • 252 $11.6865
  • 504 $10.9325
$10.9325 / $15.8300 Buy Now
DISTI # 595-AM3354BZCZ80
Mouser Electronics Microprocessors - MPU ARM Cortex-A8 MPU RoHS: Compliant 38
  • 1 $15.8100
  • 10 $14.5100
  • 25 $13.9000
  • 100 $12.1300
  • 252 $11.5000
  • 504 $10.6100
$10.6100 / $15.8100 Buy Now
Rochester Electronics AM3354 Sitara processor: Arm Cortex-A8, 3D graphics, CAN RoHS: Compliant Status: Active Min Qty: 1 1
  • 1 $10.8900
  • 25 $10.6700
  • 100 $10.2300
  • 500 $9.8000
  • 1,000 $9.2500
$9.2500 / $10.8900 Buy Now
Ameya Holding Limited IC MPU SITARA 800MHZ 324NFBGA 2859
RFQ
CHIPMALL.COM LIMITED IC MPU SITARA 800MHZ 324NFBGA 286
  • 1 $18.1567
  • 126 $17.3673
$17.3673 / $18.1567 Buy Now
DISTI # AM3354BZCZ80
Direct Components, Inc.   15
RFQ
Win Source Electronics Sitara AM335x ARM Cortex-A8 Microprocessors (MPUs) | IC MPU SITARA 800MHZ 324NFBGA 14390
  • 1 $88.1160
  • 2 $85.3630
  • 3 $82.6090
  • 4 $79.8560
  • 5 $71.5950
$71.5950 / $88.1160 Buy Now

Part Details for AM3354BZCZ80

AM3354BZCZ80 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM3354BZCZ80 Part Data Attributes

AM3354BZCZ80 Texas Instruments
Buy Now Datasheet
Compare Parts:
AM3354BZCZ80 Texas Instruments Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA 0 to 90
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description NFBGA-324
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Address Bus Width 28
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 26 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B324
JESD-609 Code e1
Length 15 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 64
Number of Terminals 324
On Chip Data RAM Width 8
Operating Temperature-Max 90 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA324,18X18,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (words) 131072
Seated Height-Max 1.4 mm
Speed 800 MHz
Supply Current-Max 400 mA
Supply Voltage-Max 1.326 V
Supply Voltage-Min 1.21 V
Supply Voltage-Nom 1.26 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 15 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Alternate Parts for AM3354BZCZ80

This table gives cross-reference parts and alternative options found for AM3354BZCZ80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3354BZCZ80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM3357ZCZD72 RISC PROCESSOR Texas Instruments AM3354BZCZ80 vs AM3357ZCZD72
AM3359BZCZA80 Sitara processor: Arm Cortex-A8, EtherCAT, 3D, PRU-ICSS, CAN 324-NFBGA -40 to 105 Texas Instruments AM3354BZCZ80 vs AM3359BZCZA80
AM3352BZCZD80 Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 90 Texas Instruments AM3354BZCZ80 vs AM3352BZCZD80
AM3357BZCZA80 Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 105 Texas Instruments AM3354BZCZ80 vs AM3357BZCZA80
AM3354BZCZA80R Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA Texas Instruments AM3354BZCZ80 vs AM3354BZCZA80R
AM3359ZCZD72 RISC PROCESSOR Texas Instruments AM3354BZCZ80 vs AM3359ZCZD72
AM3352BZCZ80 Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA 0 to 90 Texas Instruments AM3354BZCZ80 vs AM3352BZCZ80
AM3356BZCZ80 Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN 324-NFBGA 0 to 90 Texas Instruments AM3354BZCZ80 vs AM3356BZCZ80
AM3354BZCZA80 Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105 Texas Instruments AM3354BZCZ80 vs AM3354BZCZA80
AM3352ZCZD72 RISC PROCESSOR Texas Instruments AM3354BZCZ80 vs AM3352ZCZD72
Part Number Description Manufacturer Compare
AM3359ZCZD72 RISC PROCESSOR Texas Instruments AM3354BZCZ80 vs AM3359ZCZD72
AM3354BZCZD80 Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 90 Texas Instruments AM3354BZCZ80 vs AM3354BZCZD80
AM3352BZCZD80 Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 90 Texas Instruments AM3354BZCZ80 vs AM3352BZCZD80
AM3354BZCZA80R Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA Texas Instruments AM3354BZCZ80 vs AM3354BZCZA80R
AM3352ZCZD72 RISC PROCESSOR Texas Instruments AM3354BZCZ80 vs AM3352ZCZD72
AM3354BZCZA80 Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105 Texas Instruments AM3354BZCZ80 vs AM3354BZCZA80
AM3357ZCZD72 RISC PROCESSOR Texas Instruments AM3354BZCZ80 vs AM3357ZCZD72
AM3356BZCZ80 Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN 324-NFBGA 0 to 90 Texas Instruments AM3354BZCZ80 vs AM3356BZCZ80
AM3354ZCZD72 RISC PROCESSOR Texas Instruments AM3354BZCZ80 vs AM3354ZCZD72
AM3357BZCZA80 Sitara processor: Arm Cortex-A8, EtherCAT, PRU-ICSS, CAN 324-NFBGA -40 to 105 Texas Instruments AM3354BZCZ80 vs AM3357BZCZA80

AM3354BZCZ80 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM3354BZCZ80 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM3354BZCZ80 by Texas Instruments

  • Please alert me when AM3354BZCZ80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM3354BZCZ80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM3354BZCZ80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM3354BZCZ80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM3354BZCZ80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM3354BZCZ80 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: