Memory
AM7203A-50JC
Description: FIFO, 2KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AM7203A-50JC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
AM7203A-50RC Rochester Electronics LLC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

CAD Models for AM7203A-50JC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM7203A-50JC by Rochester Electronics LLC

AM7203A-50JC
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Cycle Time
65 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
18432 bit
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. AM7203A-50JC
    Rochester Electronics LLC
    FIFO, 2KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM7203A-50JC

This table gives cross-reference parts and alternative options found for AM7203A-50JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7203A-50JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MK45H03K50 2KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM7203A-50JC vs MK45H03K50
LH5498U-50 FIFO, 2KX9, 50ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp AM7203A-50JC vs LH5498U-50
SN74ACT7203L50RJ 2KX9 OTHER FIFO, 50ns, PQCC32, PLASTIC, LCC-32 Texas Instruments AM7203A-50JC vs SN74ACT7203L50RJ
MS7203L-50JC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Mosel Vitelic Corporation AM7203A-50JC vs MS7203L-50JC
AM7203A-50JCTR FIFO, 2KX9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 AMD AM7203A-50JC vs AM7203A-50JCTR
Part Number Description Manufacturer Compare
AM7203A-50/BXA FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 AMD AM7203A-50JC vs AM7203A-50/BXA
MS7203L-50PC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation AM7203A-50JC vs MS7203L-50PC
AM7203-50PC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Rochester Electronics LLC AM7203A-50JC vs AM7203-50PC
L8C203KM50 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc AM7203A-50JC vs L8C203KM50
5962-8866903YA FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc AM7203A-50JC vs 5962-8866903YA
MM1I-67203L-50 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, Matra MHS AM7203A-50JC vs MM1I-67203L-50
5962-8956704XA FIFO, 2KX9, 50ns, Asynchronous, CMOS, 0.300 INCH, THIN, CERAMIC, DIP-28 Temic Semiconductors AM7203A-50JC vs 5962-8956704XA
5962-8866903YX FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Cypress Semiconductor AM7203A-50JC vs 5962-8866903YX
SM4J-67203V-50/883 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, Matra MHS AM7203A-50JC vs SM4J-67203V-50/883
5962-8866903ZC FIFO, 2KX9, 50ns, Asynchronous, CMOS, Temic Semiconductors AM7203A-50JC vs 5962-8866903ZC

Related Parts for AM7203A-50JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM7203A-50JC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM7203A-50JC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AM7203A-50JC would you like to use for your alert(s)?
  • Please alert me when AM7203A-50JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM7203A-50JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM7203A-50JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM7203A-50JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM7203A-50JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM7203A-50JC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: