| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM7992ADMB | AMD | Check for Price | Manchester Encoder/Decoder, CDIP24 | AM7991ADMB vs AM7992ADMB |
| VM5621PL | VTC Inc | Check for Price | Manchester Encoder/Decoder, PQCC28 | AM7991ADMB vs VM5621PL |
| 14230R-450 | Adesto Technologies Corporation | Check for Price | Manchester Encoder/Decoder, PQFP64 | AM7991ADMB vs 14230R-450 |
| 3D7503-20 | Data Delay Devices Inc | Check for Price | Manchester Encoder/Decoder, CMOS, PDIP14 | AM7991ADMB vs 3D7503-20 |
| 3D7503D-5 | Data Delay Devices Inc | Check for Price | Manchester Encoder/Decoder, CMOS, PDSO14 | AM7991ADMB vs 3D7503D-5 |
| NCR92C052APP | NCR Corporation | Check for Price | Manchester Encoder/Decoder, PQCC28 | AM7991ADMB vs NCR92C052APP |
| HD9P6409-9Z96 | Renesas Electronics Corporation | Check for Price | Manchester Encoder/Decoder, CMOS, PDSO20 | AM7991ADMB vs HD9P6409-9Z96 |
| 3D7523D-10 | Data Delay Devices Inc | Check for Price | Manchester Encoder/Decoder, CMOS, PDSO14 | AM7991ADMB vs 3D7523D-10 |
| 3D7523G-20 | Data Delay Devices Inc | Check for Price | Manchester Encoder/Decoder, CMOS, PDSO14 | AM7991ADMB vs 3D7523G-20 |
| HD3-15531-9 | Harris Semiconductor | Check for Price | Manchester Encoder/Decoder, CMOS, PDIP40 | AM7991ADMB vs HD3-15531-9 |
Part Details for AM7991ADMB by AMD
Results Overview of AM7991ADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM7991ADMB Information
AM7991ADMB by AMD is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: AM7991ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM7991ADMB Part Data Attributes
|
|
AM7991ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM7991ADMB
AMD
Manchester Encoder/Decoder, CDIP24
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-24 | |
| Pin Count | 24 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-GDIP-T24 | |
| Length | 32.0675 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Telecom IC Type | Manchester Encoder/Decoder | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 15.24 Mm |
Alternate Parts for AM7991ADMB
This table gives cross-reference parts and alternative options found for AM7991ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7991ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.