| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3D7503-30 | Data Delay Devices Inc | Check for Price | Manchester Encoder/Decoder, CMOS, PDIP14 | AM7992ADMB vs 3D7503-30 |
| ED15RWG | Supertex Inc | Check for Price | Manchester Encoder/Decoder, CMOS, PDSO28 | AM7992ADMB vs ED15RWG |
| HD3-15530-9 | Renesas Electronics Corporation | Check for Price | Manchester Encoder/Decoder, CMOS, PDIP24 | AM7992ADMB vs HD3-15530-9 |
| 3D7503D-30 | Data Delay Devices Inc | Check for Price | Manchester Encoder/Decoder, CMOS, PDSO14 | AM7992ADMB vs 3D7503D-30 |
| HD4-15530-9 | Renesas Electronics Corporation | Check for Price | Manchester Encoder/Decoder, CMOS, CQCC28 | AM7992ADMB vs HD4-15530-9 |
| CT1815 | Cobham Power Products | Check for Price | Manchester Encoder/Decoder | AM7992ADMB vs CT1815 |
| AM7992ADM | AMD | Check for Price | Manchester Encoder/Decoder, CDIP24 | AM7992ADMB vs AM7992ADM |
| HD4-15531B-8 | Intersil Corporation | Check for Price | Manchester Encoder/Decoder, CMOS, CQCC44 | AM7992ADMB vs HD4-15531B-8 |
| HD4-15531-8 | Harris Semiconductor | Check for Price | Manchester Encoder/Decoder, CMOS, CQCC44 | AM7992ADMB vs HD4-15531-8 |
| AM7992APC | AMD | Check for Price | Manchester Encoder/Decoder, PDIP24 | AM7992ADMB vs AM7992APC |
Part Details for AM7992ADMB by AMD
Results Overview of AM7992ADMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM7992ADMB Information
AM7992ADMB by AMD is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: AM7992ADMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM7992ADMB Part Data Attributes
|
|
AM7992ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM7992ADMB
AMD
Manchester Encoder/Decoder, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-GDIP-T24 | |
| Length | 32.0675 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Telecom IC Type | Manchester Encoder/Decoder | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for AM7992ADMB
This table gives cross-reference parts and alternative options found for AM7992ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7992ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.