| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SC14404BXXAG | National Semiconductor Corporation | Check for Price | Cordless Telephone Baseband Circuit, CMOS, PQFP100 | AM79C432VC vs SC14404BXXAG |
| Z87L0216ASC | Zilog Inc | Check for Price | Cordless Telephone Baseband Circuit, CMOS, PQFP100 | AM79C432VC vs Z87L0216ASC |
| Z87L0216FSC | Zilog Inc | Check for Price | Cordless Telephone Baseband Circuit, CMOS, PQFP100 | AM79C432VC vs Z87L0216FSC |
| PCD5090HZ | NXP Semiconductors | Check for Price | Cordless Telephone Baseband Circuit, CMOS, PQFP100 | AM79C432VC vs PCD5090HZ |
| SC14404BXXBG | National Semiconductor Corporation | Check for Price | Cordless Telephone Baseband Circuit, CMOS, PQFP100 | AM79C432VC vs SC14404BXXBG |
| SC14405AFLBG | National Semiconductor Corporation | Check for Price | Cordless Telephone Baseband Circuit, CMOS, PQFP100 | AM79C432VC vs SC14405AFLBG |
| SC14404BFLAG | Texas Instruments | Check for Price | Cordless Telephone Baseband Circuit, CMOS, PQFP100 | AM79C432VC vs SC14404BFLAG |
| SC14405AXXAG | Texas Instruments | Check for Price | Cordless Telephone Baseband Circuit, CMOS, PQFP100 | AM79C432VC vs SC14405AXXAG |
| SC14405AFLAG | Texas Instruments | Check for Price | Cordless Telephone Baseband Circuit, CMOS, PQFP100 | AM79C432VC vs SC14405AFLAG |
| SC14404BFLBG | Texas Instruments | Check for Price | Cordless Telephone Baseband Circuit, CMOS, PQFP100 | AM79C432VC vs SC14404BFLBG |
Part Details for AM79C432VC by AMD
Results Overview of AM79C432VC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM79C432VC Information
AM79C432VC by AMD is a Cordles Telephone IC.
Cordless Telephone ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: AM79C432VC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM79C432VC Part Data Attributes
|
|
AM79C432VC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C432VC
AMD
Cordless Telephone Baseband Circuit, CMOS, PQFP100
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Qfp-100 | |
| Pin Count | 100 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | S-PQFP-G100 | |
| Length | 14 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Telecom IC Type | Cordless Telephone Baseband Circuit | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 14 Mm |
Alternate Parts for AM79C432VC
This table gives cross-reference parts and alternative options found for AM79C432VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C432VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.