Datasheets
packagee
AM90L44CPC by:
AMD

Standard SRAM, 4KX1, 300ns, NMOS, PDIP18

Part Details for AM90L44CPC by AMD

Results Overview of AM90L44CPC by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

AM90L44CPC Information

AM90L44CPC by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

US Tariff Estimator: AM90L44CPC by AMD

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM90L44CPC
AMD
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM90L44CPC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM90L44CPC Part Data Attributes

AM90L44CPC AMD
Buy Now Datasheet
Compare Parts:
AM90L44CPC AMD Standard SRAM, 4KX1, 300ns, NMOS, PDIP18
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Plastic, Dip-18
Pin Count 18
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 300 Ns
I/O Type Separate
JESD-30 Code R-PDIP-T18
JESD-609 Code e0
Length 22.987 Mm
Memory Density 4096 Bit
Memory IC Type Standard Sram
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 18
Number of Words 4096 Words
Number of Words Code 4000
Operating Mode Asynchronous
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4kx1
Output Characteristics 3-State
Output Enable No
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP18,.3
Package Shape Rectangular
Package Style In-Line
Parallel/Serial Parallel
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Standby Voltage-Min 4.5 V
Supply Current-Max 0.05 Ma
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Nmos
Temperature Grade Commercial
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 7.62 Mm

Alternate Parts for AM90L44CPC

This table gives cross-reference parts and alternative options found for AM90L44CPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM90L44CPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM9044CPC AMD Check for Price Standard SRAM, 4KX1, 300ns, NMOS, PDIP18 AM90L44CPC vs AM9044CPC
Part Number Manufacturer Composite Price Description Compare
MT5C1601C-30LAT Micron Technology Inc Check for Price Standard SRAM, 16KX1, 30ns, CMOS, CDIP20 AM90L44CPC vs MT5C1601C-30LAT
CY2148-55DMB Cypress Semiconductor Check for Price Standard SRAM, 1KX4, 55ns, CMOS, PDIP18 AM90L44CPC vs CY2148-55DMB
HM3-65262-9:D Matra MHS Check for Price Standard SRAM, 16KX1, 85ns, CMOS, PDIP20 AM90L44CPC vs HM3-65262-9:D
IDT6167SA20E Integrated Device Technology Inc Check for Price Standard SRAM, 16KX1, 20ns, CMOS, CDFP20 AM90L44CPC vs IDT6167SA20E
HM3-6504S-9+ Renesas Electronics Corporation Check for Price SRAM AM90L44CPC vs HM3-6504S-9+
6167SA25F Integrated Device Technology Inc Check for Price Standard SRAM, 16KX1, 25ns, CMOS, PDFP20 AM90L44CPC vs 6167SA25F
AM91L14BDMB AMD Check for Price Standard SRAM, 1KX4, 450ns, MOS, CDIP18 AM90L44CPC vs AM91L14BDMB
AM21L41-15DCT AMD Check for Price Standard SRAM, 4KX1, 150ns, MOS, CDIP18 AM90L44CPC vs AM21L41-15DCT
HM6267LP-45 Hitachi Ltd Check for Price Standard SRAM, 16KX1, 45ns, CMOS, PDIP20 AM90L44CPC vs HM6267LP-45
M38510/29109BRX Harris Semiconductor Check for Price Standard SRAM, 16KX1, 70ns, CMOS AM90L44CPC vs M38510/29109BRX
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM90L44CPC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM90L44CPC by AMD

Select Manufacturer
Which Manufacturer of AM90L44CPC would you like to use for your alert(s)?
  • Please alert me when AM90L44CPC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM90L44CPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM90L44CPC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM90L44CPC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM90L44CPC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM90L44CPC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: